Infineon HEXFET N-Channel MOSFET, 99 A, 60 V Enhancement, 3-Pin TO-252 IRLR3636TRPBF

Subtotal (1 reel of 2000 units)*

€1,318.00

(exc. VAT)

€1,622.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2000 +€0.659€1,318.00

*price indicative

RS Stock No.:
124-8776
Mfr. Part No.:
IRLR3636TRPBF
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

99A

Maximum Drain Source Voltage Vds

60V

Series

HEXFET

Package Type

TO-252

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

8.3mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

49nC

Maximum Gate Source Voltage Vgs

-16V, +16V

Minimum Operating Temperature

-55°C

Forward Voltage Vf

1.3V

Maximum Power Dissipation Pd

143W

Maximum Operating Temperature

175°C

Width

6.22mm

Length

6.73mm

Standards/Approvals

No

Height

2.39mm

Automotive Standard

No

COO (Country of Origin):
CN

Infineon HEXFET Series MOSFET, 60V Maximum Drain Source Voltage, 99A Maximum Continuous Drain Current - IRLR3636TRPBF


This n-channel enhancement MOSFET from Infineon is a power transistor designed for high-current switching in surface-mounted circuitry. It operates across a wide temperature span and suits applications requiring robust drain-source voltage handling and substantial continuous current capacity. The device features a TO-252 package for compact board-level mounting and a gate rating that supports typical gate-drive voltages.

Features and Benefits:


• Maximum continuous drain current 99A enables high-current switching
• Maximum drain-source voltage 60V supports mid-voltage systems
• Very low Rds(on) 8.3mΩ reduces conduction losses
• Maximum power dissipation 143W allows sustained high-power operation
• Typical gate charge 49nC permits predictable switching dynamics
• Forward voltage 1.3V minimises voltage drop under load

Applications


• Ideal for motor driver stages in electric actuators
• Suitable for high-current DC-DC converters and regulators
• Used with battery management and power distribution modules
• Can be used for synchronous rectification in power supplies
• Suitable for industrial switching in variable-speed drives

What gate-voltage limits must be observed during design?


The device must not be driven beyond a gate-source rating of 16V to avoid gate oxide stress and ensure reliable switching.

What thermal conditions can it tolerate in operation?


The transistor is specified to function between -55°C and 175°C, allowing use in demanding thermal environments with appropriate thermal management.

How does the package affect board layout and mounting?


The TO-252 surface-mount format provides a compact footprint and thermal path to the PCB, facilitating low-inductance connections and efficient heat transfer.

How does its channel type influence switching behaviour?


Being an N-channel enhancement device means it requires a positive gate drive relative to the source to turn on, offering low Rds(on) when appropriately driven.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy