Infineon HEXFET N-Channel MOSFET, 99 A, 60 V Enhancement, 3-Pin TO-252 IRLR3636TRPBF
- RS Stock No.:
- 830-3372
- Mfr. Part No.:
- IRLR3636TRPBF
- Manufacturer:
- Infineon
Add 50 more to save 19%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€13.80
(exc. VAT)
€17.00
(inc. VAT)
- 200 unit(s) shipping from 20 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | €1.38 | €13.80 | - |
| 50 - 90 | €1.116 | €11.16 | 19% |
| 100 - 240 | €1.049 | €10.49 | 23% |
| 250 - 490 | €0.966 | €9.66 | 29% |
| 500 + | €0.898 | €8.98 | 34% |
*price indicative
- RS Stock No.:
- 830-3372
- Mfr. Part No.:
- IRLR3636TRPBF
- Manufacturer:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 99A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Series | HEXFET | |
| Package Type | TO-252 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 8.3mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.3V | |
| Maximum Power Dissipation Pd | 143W | |
| Maximum Gate Source Voltage Vgs | -16V, +16V | |
| Typical Gate Charge Qg @ Vgs | 49nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Length | 6.73mm | |
| Standards/Approvals | No | |
| Height | 2.39mm | |
| Width | 6.22mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 99A | ||
Maximum Drain Source Voltage Vds 60V | ||
Series HEXFET | ||
Package Type TO-252 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 8.3mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.3V | ||
Maximum Power Dissipation Pd 143W | ||
Maximum Gate Source Voltage Vgs -16V, +16V | ||
Typical Gate Charge Qg @ Vgs 49nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Length 6.73mm | ||
Standards/Approvals No | ||
Height 2.39mm | ||
Width 6.22mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Infineon HEXFET Series MOSFET, 60V Maximum Drain Source Voltage, 99A Maximum Continuous Drain Current - IRLR3636TRPBF
Features and Benefits:
• Maximum drain-source voltage 60V supports mid-voltage systems
• Very low Rds(on) 8.3mΩ reduces conduction losses
• Maximum power dissipation 143W allows sustained high-power operation
• Typical gate charge 49nC permits predictable switching dynamics
• Forward voltage 1.3V minimises voltage drop under load
Applications
• Suitable for high-current DC-DC converters and regulators
• Used with battery management and power distribution modules
• Can be used for synchronous rectification in power supplies
• Suitable for industrial switching in variable-speed drives
What gate-voltage limits must be observed during design?
What thermal conditions can it tolerate in operation?
How does the package affect board layout and mounting?
How does its channel type influence switching behaviour?
Related links
- Infineon HEXFET N-Channel MOSFET 60 V Enhancement, 3-Pin TO-252 IRLR3636TRPBF
- Infineon HEXFET N-Channel MOSFET 60 V TO-252 IRLR3636TRLPBF
- Infineon HEXFET N-Channel MOSFET 60 V Enhancement, 3-Pin TO-252 IRFR7546TRPBF
- Infineon HEXFET N-Channel MOSFET 55 V Enhancement, 3-Pin TO-252 IRLR2905ZTRPBF
- Infineon HEXFET N-Channel MOSFET 30 V Enhancement, 3-Pin TO-252
- Infineon HEXFET N-Channel MOSFET 55 V Enhancement, 3-Pin TO-252
- Infineon HEXFET N-Channel MOSFET 55 V Enhancement, 3-Pin TO-252
- Infineon HEXFET N-Channel MOSFET 100 V Enhancement, 3-Pin TO-252
