Infineon HEXFET N-Channel MOSFET, 79 A, 60 V Enhancement, 3-Pin TO-220

Get a bulk buy discount

Add 50 more to save 7%

View bulk pricing options

Subtotal (1 pack of 5 units)*

€4.87

(exc. VAT)

€5.99

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 45€0.974€4.87-
50 - 120€0.898€4.497%
125 - 245€0.838€4.1913%
250 - 495€0.78€3.9019%
500 +€0.72€3.6026%

*price indicative

RS Stock No.:
688-6800
Distrelec Article No.:
304-43-449
Mfr. Part No.:
IRF1018EPBF
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

79A

Maximum Drain Source Voltage Vds

60V

Series

HEXFET

Package Type

TO-220

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

8mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

-20V, +20V

Typical Gate Charge Qg @ Vgs

46nC

Forward Voltage Vf

1.3V

Maximum Power Dissipation Pd

110W

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Length

10.67mm

Standards/Approvals

No

Height

9.02mm

Width

4.83mm

Automotive Standard

No

Motor Control and AC-DC Synchronous Rectifier MOSFET, Infineon


Motor Control MOSFET


Infineon offers a comprehensive portfolio of rugged N-channel and P-channel MOSFET devices for motor control applications.

Synchronous Rectifier MOSFET


A portfolio of synchronous rectification MOSFET devices for AC-DC power supplies supports the customer demands for higher power density, smaller size, more portability and more flexible systems.

MOSFET Transistors, Infineon


Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy