Infineon HEXFET N-Channel MOSFET, 36 A, 100 V Enhancement, 3-Pin TO-220 IRF540ZPBF
- RS Stock No.:
- 124-9001
- Mfr. Part No.:
- IRF540ZPBF
- Manufacturer:
- Infineon
Add 100 more to save 21%
View bulk pricing optionsSubtotal (1 tube of 50 units)*
€57.30
(exc. VAT)
€70.50
(inc. VAT)
- 800 unit(s) shipping from 21 July 2027
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 50 | €1.146 | €57.30 | - |
| 100 - 200 | €0.905 | €45.25 | 21% |
| 250 - 450 | €0.848 | €42.40 | 26% |
| 500 - 1200 | €0.779 | €38.95 | 32% |
| 1250 + | €0.722 | €36.10 | 36% |
*price indicative
- RS Stock No.:
- 124-9001
- Mfr. Part No.:
- IRF540ZPBF
- Manufacturer:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 36A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Series | HEXFET | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 27mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 92W | |
| Typical Gate Charge Qg @ Vgs | 42nC | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Forward Voltage Vf | 1.3V | |
| Maximum Operating Temperature | 175°C | |
| Width | 4.69mm | |
| Standards/Approvals | No | |
| Length | 10.54mm | |
| Height | 8.77mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 36A | ||
Maximum Drain Source Voltage Vds 100V | ||
Series HEXFET | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 27mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 92W | ||
Typical Gate Charge Qg @ Vgs 42nC | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Forward Voltage Vf 1.3V | ||
Maximum Operating Temperature 175°C | ||
Width 4.69mm | ||
Standards/Approvals No | ||
Length 10.54mm | ||
Height 8.77mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Infineon HEXFET Series MOSFET, 36A Maximum Continuous Drain Current, 100V Maximum Drain Source Voltage - IRF540ZPBF
Features & Benefits
Applications
What is the significance of the low Rds(on) rating in its performance?
How does the maximum drain-source voltage affect operational reliability?
Can this MOSFET handle high-temperature environments?
Related links
- Infineon HEXFET N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220
- Infineon HEXFET N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220 AUIRF540Z
- Infineon HEXFET N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220 IRL540NPBF
- Infineon HEXFET N-Channel MOSFET 100 V Enhancement, 3-Pin TO-263 IRL540NSTRLPBF
- Infineon HEXFET N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220
- Infineon HEXFET N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220
- Infineon HEXFET N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220
- Infineon HEXFET N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220
