Infineon HEXFET N-Channel MOSFET, 36 A, 100 V Enhancement, 3-Pin TO-220
- RS Stock No.:
- 688-6872
- Mfr. Part No.:
- IRF540ZPBF
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 20 more to save €3.10
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€4.21
(exc. VAT)
€5.18
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 18 | €2.105 | €4.21 | - |
| 20 - 98 | €1.95 | €3.90 | €3.10 |
| 100 - 198 | €1.765 | €3.53 | €34.00 |
| 200 - 498 | €1.64 | €3.28 | €93.00 |
| 500 + | €1.535 | €3.07 | €285.00 |
*price indicative
- RS Stock No.:
- 688-6872
- Mfr. Part No.:
- IRF540ZPBF
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 36A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Package Type | TO-220 | |
| Series | HEXFET | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 27mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 42nC | |
| Maximum Power Dissipation Pd | 92W | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Forward Voltage Vf | 1.3V | |
| Maximum Operating Temperature | 175°C | |
| Length | 10.54mm | |
| Height | 8.77mm | |
| Standards/Approvals | No | |
| Width | 4.69mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 36A | ||
Maximum Drain Source Voltage Vds 100V | ||
Package Type TO-220 | ||
Series HEXFET | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 27mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 42nC | ||
Maximum Power Dissipation Pd 92W | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Forward Voltage Vf 1.3V | ||
Maximum Operating Temperature 175°C | ||
Length 10.54mm | ||
Height 8.77mm | ||
Standards/Approvals No | ||
Width 4.69mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Infineon HEXFET Series MOSFET, 36A Maximum Continuous Drain Current, 100V Maximum Drain Source Voltage - IRF540ZPBF
This MOSFET is designed to deliver high performance in various electronic applications. Capable of handling a maximum continuous drain current of 36A and a drain-source voltage of 100V, its TO-220AB package ensures effective heat dissipation and stability. With maximum power dissipation rated at 92W, this N-channel device is particularly suited for demanding tasks in electrical and mechanical industries.
Features & Benefits
• Utilises HEXFET technology for enhanced efficiency
• Low Rds(on) of 26.5mΩ minimises power loss
• Fast switching speeds improve operational efficiency
• Supports enhancement mode for reliable performance
• Designed to handle repetitive avalanche conditions
Applications
• Used for motor control and power management
• Ideal for switching power supplies and converters
• Suitable for automotive requiring high efficiency
• Implemented in industrial automation systems
• Effective in electronic devices needing robust performance
What is the significance of the low Rds(on) rating in its performance?
The low Rds(on) rating reduces conduction losses, leading to higher efficiency during operation. It allows for improved thermal performance, which is critical in high-current applications.
How does the maximum drain-source voltage affect operational reliability?
The 100V drain-source voltage rating provides a substantial safety margin for applications, ensuring reliable operation under varying voltage conditions, thus preventing breakdown.
Can this MOSFET handle high-temperature environments?
With a maximum operating temperature of 175°C, it is designed to operate reliably in high-temperature conditions, making it suitable for challenging environments found in automotive and industrial applications.
Related links
- Infineon HEXFET N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220 IRF540ZPBF
- Infineon HEXFET N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220
- Infineon HEXFET N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220 AUIRF540Z
- Infineon HEXFET N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220 IRL540NPBF
- Infineon HEXFET N-Channel MOSFET 100 V Enhancement, 3-Pin TO-263 IRL540NSTRLPBF
- Infineon HEXFET N-Channel MOSFET 55 V Enhancement, 3-Pin TO-220
- Infineon HEXFET N-Channel MOSFET 60 V Enhancement, 3-Pin TO-220
- Infineon HEXFET N-Channel MOSFET 55 V Enhancement, 3-Pin TO-220
