Infineon HEXFET N-Channel MOSFET, 134 A, 100 V Enhancement, 3-Pin TO-247

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
124-9013
Mfr. Part No.:
IRFP4310ZPBF
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

134A

Maximum Drain Source Voltage Vds

100V

Package Type

TO-247

Series

HEXFET

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

6mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

120nC

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

280W

Forward Voltage Vf

1.3V

Maximum Gate Source Voltage Vgs

-20V, +20V

Maximum Operating Temperature

175°C

Width

5.31mm

Standards/Approvals

No

Length

15.87mm

Height

20.7mm

Automotive Standard

No

COO (Country of Origin):
MX

Motor Control and AC-DC Synchronous Rectifier MOSFET, Infineon


Motor Control MOSFET


Infineon offers a comprehensive portfolio of rugged N-channel and P-channel MOSFET devices for motor control applications.

Synchronous Rectifier MOSFET


A portfolio of synchronous rectification MOSFET devices for AC-DC power supplies supports the customer demands for higher power density, smaller size, more portability and more flexible systems.

MOSFET Transistors, Infineon


Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy