Infineon OptiMOS N-Channel MOSFET, 300 mA, 60 V Enhancement, 3-Pin SOT-23 2N7002H6327XTSA2
- RS Stock No.:
- 124-9035
- Mfr. Part No.:
- 2N7002H6327XTSA2
- Manufacturer:
- Infineon
Add 6000 more to save 15%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
€189.00
(exc. VAT)
€231.00
(inc. VAT)
- 42,000 unit(s) ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | €0.063 | €189.00 | - |
| 6000 - 12000 | €0.053 | €159.00 | 15% |
| 15000 + | €0.05 | €150.00 | 20% |
*price indicative
- RS Stock No.:
- 124-9035
- Mfr. Part No.:
- 2N7002H6327XTSA2
- Manufacturer:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 300mA | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | SOT-23 | |
| Series | OptiMOS | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 4Ω | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 500mW | |
| Typical Gate Charge Qg @ Vgs | 0.4nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Forward Voltage Vf | 1.2V | |
| Maximum Operating Temperature | 150°C | |
| Length | 2.9mm | |
| Width | 1.3mm | |
| Standards/Approvals | No | |
| Height | 1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 300mA | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type SOT-23 | ||
Series OptiMOS | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 4Ω | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 500mW | ||
Typical Gate Charge Qg @ Vgs 0.4nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Forward Voltage Vf 1.2V | ||
Maximum Operating Temperature 150°C | ||
Length 2.9mm | ||
Width 1.3mm | ||
Standards/Approvals No | ||
Height 1mm | ||
Automotive Standard No | ||
Infineon OptiMOS Series MOSFET, 60V Maximum Drain Source Voltage, 4Ω Maximum Drain Source Resistance - 2N7002H6327XTSA2
Features and Benefits:
• 4Ω maximum Rds(on) reduces conduction losses at low currents
• 300mA continuous drain current supports small-signal loads
• 0.4nC typical gate charge yields rapid switching transitions
• 20V gate-source tolerance allows flexible drive voltages
• 500mW power dissipation manages thermal load in compact layouts
Applications
• Ideal for battery-powered sensor interface circuits
• Used with small relays and transistor-replacement switching
• Can be used for protection circuitry in consumer electronics
• Suitable for compact power-management modules on boards
What package type should I expect for board layout planning?
How does temperature influence operational capability?
What mechanical footprint dimensions matter for component spacing?
How many terminals are available for schematic and routing?
Related links
- Infineon OptiMOS N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 2N7002H6327XTSA2
- Nexperia NX7002AK N-Channel MOSFET 60 V Enhancement215
- Infineon BSS N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 BSS159NH6906XTSA1
- onsemi 2N7002K N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 2N7002K
- onsemi 2N7002KW N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 2N7002KW
- Nexperia 2N7002 N-Channel MOSFET 60 V Enhancement215
- Nexperia PMBF170 N-Channel MOSFET 60 V Enhancement215
- DiodesZetex 2N7002 N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 2N7002E-7-F
