IXYS Polar HiPerFET N-Channel MOSFET, 70 A, 300 V Enhancement, 3-Pin ISOPLUS247 IXFR140N30P
- RS Stock No.:
- 125-8045
- Distrelec Article No.:
- 302-53-392
- Mfr. Part No.:
- IXFR140N30P
- Manufacturer:
- IXYS
Add 2 more to save €1.40
View bulk pricing optionsSubtotal (1 unit)*
€23.84
(exc. VAT)
€29.32
(inc. VAT)
- Shipping from 07 May 2027
Units | Per unit | Saving |
|---|---|---|
| 1 - 1 | €23.84 | - |
| 2 - 4 | €23.14 | €1.40 |
| 5 - 9 | €22.38 | €7.30 |
| 10 - 14 | €21.46 | €23.80 |
| 15 + | €20.98 | €42.90 |
*price indicative
- RS Stock No.:
- 125-8045
- Distrelec Article No.:
- 302-53-392
- Mfr. Part No.:
- IXFR140N30P
- Manufacturer:
- IXYS
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 70A | |
| Maximum Drain Source Voltage Vds | 300V | |
| Package Type | ISOPLUS247 | |
| Series | Polar HiPerFET | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 26mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 300W | |
| Forward Voltage Vf | 1.3V | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Typical Gate Charge Qg @ Vgs | 185nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Length | 16.13mm | |
| Width | 5.21mm | |
| Standards/Approvals | No | |
| Height | 21.34mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 70A | ||
Maximum Drain Source Voltage Vds 300V | ||
Package Type ISOPLUS247 | ||
Series Polar HiPerFET | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 26mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 300W | ||
Forward Voltage Vf 1.3V | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Typical Gate Charge Qg @ Vgs 185nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Length 16.13mm | ||
Width 5.21mm | ||
Standards/Approvals No | ||
Height 21.34mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
N-channel Power MOSFET, IXYS HiperFET™ Polar™ Series
MOSFET Transistors, IXYS
Related links
- IXYS Polar HiPerFET N-Channel MOSFET 300 V Enhancement, 3-Pin ISOPLUS247 IXFR140N30P
- IXYS Polar HiPerFET N-Channel MOSFET 100 V Enhancement, 4-Pin SOT-227 IXFN200N10P
- IXYS HiperFET 25 A 3-Pin ISOPLUS247 IXFR44N80P
- IXYS HiperFET 45 A 3-Pin ISOPLUS247
- IXYS PolarHVTM HiPerFET N-Channel MOSFET 500 V Enhancement, 3-Pin ISOPLUS264 IXFL100N50P
- IXYS HiperFET 10 A 3-Pin ISOPLUS247 IXFR15N100Q3
- IXYS HiperFET 18 A 3-Pin ISOPLUS247 IXFR24N100Q3
- IXYS HiperFET 45 A 3-Pin ISOPLUS247 IXFR64N50Q3
