IXYS HiperFET, Polar N-Channel MOSFET, 25 A, 800 V Enhancement, 3-Pin ISOPLUS247 IXFR44N80P

Subtotal (1 tube of 30 units)*

€579.27

(exc. VAT)

€712.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 90 unit(s) shipping from 20 November 2026
  • Plus 30 unit(s) shipping from 31 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
30 +€19.309€579.27

*price indicative

RS Stock No.:
168-4493
Mfr. Part No.:
IXFR44N80P
Manufacturer:
IXYS
Find similar products by selecting one or more attributes.
Select all

Brand

IXYS

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

25A

Maximum Drain Source Voltage Vds

800V

Package Type

ISOPLUS247

Series

HiperFET, Polar

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

200mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

200nC

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

300W

Forward Voltage Vf

1.5V

Maximum Gate Source Voltage Vgs

-30V, +30V

Maximum Operating Temperature

150°C

Height

21.34mm

Width

5.21mm

Standards/Approvals

No

Length

16.13mm

Automotive Standard

No

N-channel Power MOSFET, IXYS HiperFET™ Polar™ Series


N-Channel Power MOSFETs with Fast Intrinsic Diode (HiPerFET™) from IXYS

MOSFET Transistors, IXYS


A wide range of Advanced discrete Power MOSFET devices from IXYS

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy