ROHM RYC002N05 N-Channel MOSFET, 200 mA, 50 V Enhancement, 3-Pin SOT-23 RYC002N05T316
- RS Stock No.:
- 133-2856
- Mfr. Part No.:
- RYC002N05T316
- Manufacturer:
- ROHM
Add 500 more to save €7.00
View bulk pricing optionsSubtotal (1 pack of 100 units)*
€13.70
(exc. VAT)
€16.90
(inc. VAT)
- 300 left, ready to ship from another location
- Final 900 unit(s) shipping from 26 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 400 | €0.137 | €13.70 | - |
| 500 - 900 | €0.123 | €12.30 | €7.00 |
| 1000 - 4900 | €0.112 | €11.20 | €25.00 |
| 5000 - 9900 | €0.097 | €9.70 | €200.00 |
| 10000 + | €0.094 | €9.40 | €430.00 |
*price indicative
- RS Stock No.:
- 133-2856
- Mfr. Part No.:
- RYC002N05T316
- Manufacturer:
- ROHM
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 200mA | |
| Maximum Drain Source Voltage Vds | 50V | |
| Series | RYC002N05 | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 9Ω | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 350mW | |
| Maximum Gate Source Voltage Vgs | -8V, +8V | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 26nC | |
| Forward Voltage Vf | 1.2V | |
| Maximum Operating Temperature | 150°C | |
| Length | 3.1mm | |
| Height | 1.15mm | |
| Standards/Approvals | No | |
| Width | 1.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 200mA | ||
Maximum Drain Source Voltage Vds 50V | ||
Series RYC002N05 | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 9Ω | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 350mW | ||
Maximum Gate Source Voltage Vgs -8V, +8V | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 26nC | ||
Forward Voltage Vf 1.2V | ||
Maximum Operating Temperature 150°C | ||
Length 3.1mm | ||
Height 1.15mm | ||
Standards/Approvals No | ||
Width 1.5mm | ||
Automotive Standard No | ||
N-Channel MOSFET Transistors, ROHM
MOSFET Transistors, ROHM Semiconductor
Related links
- onsemi BSS138L N-Channel MOSFET 50 V Enhancement, 3-Pin SOT-23
- onsemi BVSS13L N-Channel MOSFET 50 V Enhancement, 3-Pin SOT-23 BVSS138LT1G
- onsemi BSS138L N-Channel MOSFET 50 V Enhancement, 3-Pin SOT-23 BSS138L
- onsemi BSS138L N-Channel MOSFET 50 V Enhancement, 3-Pin SOT-23 BSS138LT1G
- onsemi BSS138L N-Channel MOSFET 50 V Enhancement, 3-Pin SOT-23 BSS138LT3G
- DiodesZetex BSS138 N-Channel MOSFET 50 V Enhancement, 3-Pin SOT-23
- DiodesZetex BSS138 N-Channel MOSFET 50 V Enhancement, 3-Pin SOT-23 BSS138-7-F
- ROHM RUM002N05 N-Channel MOSFET 50 V Enhancement, 3-Pin SOT-723 RUM002N05T2L
