onsemi BVSS13L N-Channel MOSFET, 200 mA, 50 V Enhancement, 3-Pin SOT-23 BVSS138LT1G
- RS Stock No.:
- 184-4709
- Mfr. Part No.:
- BVSS138LT1G
- Manufacturer:
- onsemi
Get a bulk buy discount
Add 500 more to save 13%
View bulk pricing optionsSubtotal (1 pack of 100 units)*
€12.10
(exc. VAT)
€14.90
(inc. VAT)
In Stock
- 26,200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 400 | €0.121 | €12.10 | - |
| 500 - 900 | €0.105 | €10.50 | 13% |
| 1000 + | €0.091 | €9.10 | 24% |
*price indicative
- RS Stock No.:
- 184-4709
- Mfr. Part No.:
- BVSS138LT1G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 200mA | |
| Maximum Drain Source Voltage Vds | 50V | |
| Package Type | SOT-23 | |
| Series | BVSS13L | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 10Ω | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 225mW | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 150°C | |
| Width | 1.4mm | |
| Standards/Approvals | No | |
| Height | 1.01mm | |
| Length | 3.04mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 200mA | ||
Maximum Drain Source Voltage Vds 50V | ||
Package Type SOT-23 | ||
Series BVSS13L | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 10Ω | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 225mW | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 150°C | ||
Width 1.4mm | ||
Standards/Approvals No | ||
Height 1.01mm | ||
Length 3.04mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Automotive Power MOSFET ideal for low power applications. 50V, 200mA, 3.5 Ohm, Single N-Channel, SOT-23, Logic Level, Pb−Free. PPAP capable suitable for automotive applications.
Low Threshold Voltage (VGS(th): 0.5 V-1.5 V)
Miniature Surface Mount Package
Easy to drive it with low voltages
It saves board space
Applications
Low power switch
Digital switch
Any low current automotive application
End Products
Infotainment (Entertainment, multimedia and navigation systems, etc.)
Body Control Modules (BCM, fob keys, gateways, LF systems, HVAC, etc.)
Security systems
Related links
- onsemi BVSS13L N-Channel MOSFET 50 V Enhancement, 3-Pin SOT-23 BVSS138LT1G
- onsemi BSS138L N-Channel MOSFET 50 V Enhancement, 3-Pin SOT-23
- onsemi BSS138L N-Channel MOSFET 50 V Enhancement, 3-Pin SOT-23 BSS138L
- onsemi BSS138L N-Channel MOSFET 50 V Enhancement, 3-Pin SOT-23 BSS138LT1G
- onsemi BSS138L N-Channel MOSFET 50 V Enhancement, 3-Pin SOT-23 BSS138LT3G
- ROHM RYC002N05 N-Channel MOSFET 50 V Enhancement, 3-Pin SOT-23 RYC002N05T316
- DiodesZetex BSS138 N-Channel MOSFET 50 V Enhancement, 3-Pin SOT-23 BSS138-7-F
- DiodesZetex BSS138 N-Channel MOSFET 50 V Enhancement, 3-Pin SOT-23
