onsemi BSS138L N-Channel MOSFET, 200 mA, 50 V Enhancement, 3-Pin SOT-23 BSS138L
- RS Stock No.:
- 184-4685
- Mfr. Part No.:
- BSS138L
- Manufacturer:
- onsemi
Add 500 more to save €5.50
View bulk pricing optionsSubtotal (1 pack of 100 units)*
€7.80
(exc. VAT)
€9.60
(inc. VAT)
- 300 left, ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 400 | €0.078 | €7.80 | - |
| 500 - 900 | €0.067 | €6.70 | €5.50 |
| 1000 + | €0.058 | €5.80 | €20.00 |
*price indicative
- RS Stock No.:
- 184-4685
- Mfr. Part No.:
- BSS138L
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 200mA | |
| Maximum Drain Source Voltage Vds | 50V | |
| Series | BSS138L | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 10Ω | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.4V | |
| Typical Gate Charge Qg @ Vgs | 2.4nC | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 225mW | |
| Maximum Operating Temperature | 150°C | |
| Width | 1.4mm | |
| Length | 3.04mm | |
| Height | 1.01mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 200mA | ||
Maximum Drain Source Voltage Vds 50V | ||
Series BSS138L | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 10Ω | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.4V | ||
Typical Gate Charge Qg @ Vgs 2.4nC | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 225mW | ||
Maximum Operating Temperature 150°C | ||
Width 1.4mm | ||
Length 3.04mm | ||
Height 1.01mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Related links
- onsemi BSS138L N-Channel MOSFET 50 V Enhancement, 3-Pin SOT-23
- onsemi BSS138L N-Channel MOSFET 50 V Enhancement, 3-Pin SOT-23 BSS138LT1G
- onsemi BSS138L N-Channel MOSFET 50 V Enhancement, 3-Pin SOT-23 BSS138LT3G
- onsemi BVSS13L N-Channel MOSFET 50 V Enhancement, 3-Pin SOT-23 BVSS138LT1G
- ROHM RYC002N05 N-Channel MOSFET 50 V Enhancement, 3-Pin SOT-23 RYC002N05T316
- DiodesZetex BSS138 N-Channel MOSFET 50 V Enhancement, 3-Pin SOT-23
- DiodesZetex BSS138 N-Channel MOSFET 50 V Enhancement, 3-Pin SOT-23 BSS138-7-F
- ROHM RUC N-Channel MOSFET 50 V, 3-Pin SOT-23
