Infineon CoolMOS CE N-Channel MOSFET, 10.3 A, 600 V Enhancement, 3-Pin TO-220FP
- RS Stock No.:
- 133-9787
- Mfr. Part No.:
- IPAW60R600CEXKSA1
- Manufacturer:
- Infineon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 133-9787
- Mfr. Part No.:
- IPAW60R600CEXKSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Series | CoolMOS CE | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current (Id) | 10.3 A | |
| Maximum Drain Source Voltage (Vds) | 600 V | |
| Channel Mode | Enhancement | |
| Pin Count | 3 | |
| Package Type | TO-220FP | |
| Automotive Standard | No | |
| Forward Voltage (Vf) | 900 mV | |
| Height | 16.27 mm | |
| Length | 11.3 mm | |
| Maximum Drain Source Resistance (Rds) | 0.6 Ω | |
| Maximum Gate Source Voltage (Vgs) | -30 V, +30 V | |
| Maximum Operating Temperature | 150 °C | |
| Maximum Power Dissipation (Pd) | 28 W | |
| Minimum Operating Temperature | -40 °C | |
| Mount Type | Through Hole | |
| Standards/Approvals | No | |
| Typical Gate Charge (Qg) @ Vgs | 20.5 nC | |
| Width | 4.9 mm | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Series CoolMOS CE | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current (Id) 10.3 A | ||
Maximum Drain Source Voltage (Vds) 600 V | ||
Channel Mode Enhancement | ||
Pin Count 3 | ||
Package Type TO-220FP | ||
Automotive Standard No | ||
Forward Voltage (Vf) 900 mV | ||
Height 16.27 mm | ||
Length 11.3 mm | ||
Maximum Drain Source Resistance (Rds) 0.6 Ω | ||
Maximum Gate Source Voltage (Vgs) -30 V, +30 V | ||
Maximum Operating Temperature 150 °C | ||
Maximum Power Dissipation (Pd) 28 W | ||
Minimum Operating Temperature -40 °C | ||
Mount Type Through Hole | ||
Standards/Approvals No | ||
Typical Gate Charge (Qg) @ Vgs 20.5 nC | ||
Width 4.9 mm | ||
- COO (Country of Origin):
- CN
Infineon CoolMOS™ CE Power MOSFET
MOSFET Transistors, Infineon
Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.
Related links
- Infineon CoolMOS CE N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220FP IPAW60R600CEXKSA1
- Infineon CoolMOS CE N-Channel MOSFET 600 V, 3-Pin TO-220FP IPA60R1K5CEXKSA1
- Infineon CoolMOS CE N-Channel MOSFET 650 V Enhancement, 3-Pin TO-251
- Infineon CoolMOS CE N-Channel MOSFET 600 V Enhancement, 3-Pin TO-251 IPS60R3K4CEAKMA1
- Infineon CoolMOS CE N-Channel MOSFET 550 V Enhancement, 3-Pin TO-252 IPD50R380CEAUMA1
- Infineon CoolMOS CE N-Channel MOSFET 550 V Enhancement, 3-Pin TO-220
- Infineon CoolMOS CE N-Channel MOSFET 650 V Enhancement, 3-Pin TO-252 IPD65R1K0CEAUMA1
- Infineon CoolMOS CE N-Channel MOSFET 700 V Enhancement, 3-Pin TO-251 IPSA70R950CEAKMA1
