Infineon CoolMOS CE N-Channel MOSFET, 2.6 A, 600 V Enhancement, 3-Pin TO-251 IPS60R3K4CEAKMA1
- RS Stock No.:
- 217-2577
- Mfr. Part No.:
- IPS60R3K4CEAKMA1
- Manufacturer:
- Infineon
Add 100 more to save 24%
View bulk pricing optionsSubtotal (1 pack of 50 units)*
€13.05
(exc. VAT)
€16.05
(inc. VAT)
- 850 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 50 | €0.261 | €13.05 | - |
| 100 - 200 | €0.196 | €9.80 | 24% |
| 250 - 450 | €0.183 | €9.15 | 29% |
| 500 - 1200 | €0.17 | €8.50 | 34% |
| 1250 + | €0.157 | €7.85 | 39% |
*price indicative
- RS Stock No.:
- 217-2577
- Mfr. Part No.:
- IPS60R3K4CEAKMA1
- Manufacturer:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 2.6A | |
| Maximum Drain Source Voltage Vds | 600V | |
| Series | CoolMOS CE | |
| Package Type | TO-251 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 3.4Ω | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 6.7nC | |
| Minimum Operating Temperature | -40°C | |
| Maximum Power Dissipation Pd | 38W | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | 900mV | |
| Maximum Operating Temperature | 150°C | |
| Width | 2.4mm | |
| Height | 9.82mm | |
| Length | 6.73mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 2.6A | ||
Maximum Drain Source Voltage Vds 600V | ||
Series CoolMOS CE | ||
Package Type TO-251 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 3.4Ω | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 6.7nC | ||
Minimum Operating Temperature -40°C | ||
Maximum Power Dissipation Pd 38W | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf 900mV | ||
Maximum Operating Temperature 150°C | ||
Width 2.4mm | ||
Height 9.82mm | ||
Length 6.73mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Related links
- Infineon CoolMOS CE N-Channel MOSFET 600 V Enhancement, 3-Pin TO-251 IPS60R3K4CEAKMA1
- Infineon CoolMOS CE N-Channel MOSFET 600 V Enhancement, 3-Pin TO-251 IPS60R800CEAKMA1
- Infineon CoolMOS CE N-Channel MOSFET 650 V Enhancement, 3-Pin TO-251
- Infineon CoolMOS CE N-Channel MOSFET 700 V Enhancement, 3-Pin TO-251 IPSA70R950CEAKMA1
- Infineon CoolMOS CE N-Channel MOSFET 650 V Enhancement, 3-Pin TO-251 IPS65R1K0CEAKMA2
- Infineon CoolMOS CE N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220FP
- Infineon 600V CoolMOS CE N-Channel MOSFET 600 V, 3-Pin TO-251
- Infineon CoolMOS CE N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220FP IPAW60R600CEXKSA1
