Infineon OptiMOS™ N-Channel MOSFET, 381 A, 40 V Enhancement, 8-Pin TDSON BSC0901NSATMA1
- RS Stock No.:
- 133-9798
- Mfr. Part No.:
- BSC0901NSATMA1
- Manufacturer:
- Infineon
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 133-9798
- Mfr. Part No.:
- BSC0901NSATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 381A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | TDSON | |
| Series | OptiMOS™ | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 0.7mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 80nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 81W | |
| Forward Voltage Vf | 1V | |
| Maximum Operating Temperature | 150°C | |
| Length | 5.35mm | |
| Height | 1.1mm | |
| Width | 6.35mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 381A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type TDSON | ||
Series OptiMOS™ | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 0.7mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 80nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 81W | ||
Forward Voltage Vf 1V | ||
Maximum Operating Temperature 150°C | ||
Length 5.35mm | ||
Height 1.1mm | ||
Width 6.35mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
Infineon OptiMOS™3 Power MOSFETs, up to 40V
OptiMOS™ products are available in high performance packages to tackle the most challenging applications giving full flexibility in limited spaces. These Infineon products are designed to meet and exceed the energy efficiency and power density requirements of the sharpened next generation voltage regulation standards in computing applications.
Fast switching MOSFET for SMPS
Optimized technology for DC/DC converters
Qualified according to JEDEC1) for target applications
N-channel, logic level
Excellent gate charge x R DS(on) product (FOM)
Very low on-resistance R DS(on)
Pb-free plating
MOSFET Transistors, Infineon
Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.
Related links
- Infineon BSC Type N-Channel MOSFET 40 V N, 8-Pin TDSON
- Infineon BSC0 Type N-Channel MOSFET 40 V N, 8-Pin TDSON
- Infineon BSC0 Type N-Channel MOSFET 40 V, 8-Pin TDSON
- Infineon BSC Type N-Channel MOSFET 40 V N, 8-Pin TDSON BSC070N10LS5ATMA1
- Infineon BSC0 Type N-Channel MOSFET 40 V N, 8-Pin TDSON-8 FL
- Infineon BSC0 Type N-Channel MOSFET 40 V N, 8-Pin TDSON-8 FL BSC019N06NSATMA1
- Infineon BSC0 Type N-Channel MOSFET 40 V, 8-Pin TDSON BSC007N04LS6ATMA1
- Infineon BSC Type N-Channel MOSFET 40 V N, 8-Pin SuperSO8 5 x 6 BSC0901NSATMA1
