Infineon BSC0 N-Channel MOSFET, 381 A, 40 V, 8-Pin TDSON BSC007N04LS6ATMA1
- RS Stock No.:
- 241-9963
- Mfr. Part No.:
- BSC007N04LS6ATMA1
- Manufacturer:
- Infineon
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 241-9963
- Mfr. Part No.:
- BSC007N04LS6ATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 381A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | TDSON | |
| Series | BSC0 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 0.7mΩ | |
| Typical Gate Charge Qg @ Vgs | 80nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 1.6W | |
| Forward Voltage Vf | 1V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 381A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type TDSON | ||
Series BSC0 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 0.7mΩ | ||
Typical Gate Charge Qg @ Vgs 80nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 1.6W | ||
Forward Voltage Vf 1V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Infineon BSC0 Series MOSFET, 40V Maximum Drain Source Voltage, 381A Maximum Continuous Drain Current - BSC007N04LS6ATMA1
This MOSFET is a high-current N-channel transistor designed for surface-mount power switching and conversion tasks. It operates across an extended temperature range and is intended for applications requiring low conduction losses and fast gate response within Compact TDSON packaging.
Features and Benefits:
• 0.7 mΩ Rds delivers very low conduction losses
• 381 A continuous drain current supports heavy load handling
• 40 V drain-source rating suits medium-voltage power stages
• 80 nC gate charge enables controlled switching for converters
• 1.6 W power dissipation allows Compact thermal designs
• 20 V maximum gate drive simplifies gate-driver selection
• 381 A continuous drain current supports heavy load handling
• 40 V drain-source rating suits medium-voltage power stages
• 80 nC gate charge enables controlled switching for converters
• 1.6 W power dissipation allows Compact thermal designs
• 20 V maximum gate drive simplifies gate-driver selection
Applications
• Suitable for high-current DC-DC converters in power supplies
• Ideal for motor-driver stages requiring low forward voltage
• Used in power-switching circuits in industrial equipment
• Can be used for battery management and high-current paths
• Suitable for Compact surface-mount power modules
• Ideal for motor-driver stages requiring low forward voltage
• Used in power-switching circuits in industrial equipment
• Can be used for battery management and high-current paths
• Suitable for Compact surface-mount power modules
What gate-drive margin should be observed for safe operation?
Keep the gate voltage below the 20 V maximum to avoid gate overstress.
How does the thermal environment affect continuous current capability?
Continuous drain current depends on ambient temperature and thermal dissipation, the 381 A rating assumes adequate heat removal in the final assembly.
What is the recommended mounting style for minimising parasitics?
Use surface-mount placement on a PCB with optimised copper for thermal and conduction paths to reduce inductance.
How wide is the allowed operating temperature span for harsh environments?
The device functions from −55 °C up to 175 °C to accommodate broad operating conditions.
Related links
- Infineon BSC0 N-Channel MOSFET 40 V, 8-Pin TDSON BSC007N04LS6ATMA1
- Infineon BSC0 N-Channel MOSFET 40 V N, 8-Pin TDSON BSC025N08LS5ATMA1
- Infineon BSC0 N-Channel MOSFET 40 V N, 8-Pin TDSON-8 FL BSC019N06NSATMA1
- Infineon BSC0 N-Channel MOSFET 40 V, 8-Pin SuperSO8 5 x 6
- Infineon BSC0 N-Channel MOSFET 40 V, 8-Pin SuperSO8 5 x 6 BSC011N03LSTATMA1
- Infineon BSC0 N-Channel MOSFET 40 V, 8-Pin SuperSO8 5 x 6 BSC010N04LS6ATMA1
- Infineon BSC0 N-Channel MOSFET 60 V N, 8-Pin TDSON BSC027N06LS5ATMA1
- Infineon BSC0 N-Channel MOSFET 40 V N, 8-Pin SuperSO8 5 x 6
