Nexperia BSH205G2 Type P-Channel MOSFET, 2.3 A, 20 V Enhancement, 3-Pin SOT-23 BSH205G2R

Subtotal (1 reel of 3000 units)*

€291.00

(exc. VAT)

€357.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 October 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.097€291.00

*price indicative

RS Stock No.:
136-4786
Mfr. Part No.:
BSH205G2R
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Channel Type

Type P

Product Type

MOSFET

Maximum Continuous Drain Current Id

2.3A

Maximum Drain Source Voltage Vds

20V

Package Type

SOT-23

Series

BSH205G2

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

170mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

6.25W

Typical Gate Charge Qg @ Vgs

3.7nC

Maximum Gate Source Voltage Vgs

-8V, +8V

Forward Voltage Vf

-1.2V

Maximum Operating Temperature

150°C

Height

1mm

Length

3mm

Width

1.4mm

Standards/Approvals

No

Automotive Standard

AEC-Q101

P-Channel MOSFET, Nexperia


MOSFET Transistors, NXP Semiconductors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy