Infineon Isolated HEXFET 2 Type P-Channel MOSFET, 2.3 A, 20 V Enhancement, 8-Pin SOIC IRF7104TRPBF

Get a bulk buy discount

Add 8000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 4000 units)*

€1,228.00

(exc. VAT)

€1,512.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
4000 - 4000€0.307€1,228.00-
8000 +€0.299€1,196.002%

*price indicative

RS Stock No.:
165-5596
Mfr. Part No.:
IRF7104TRPBF
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

Type P

Product Type

MOSFET

Maximum Continuous Drain Current Id

2.3A

Maximum Drain Source Voltage Vds

20V

Package Type

SOIC

Series

HEXFET

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

400mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

-12V, +12V

Typical Gate Charge Qg @ Vgs

9.3nC

Maximum Power Dissipation Pd

2W

Forward Voltage Vf

-1.2V

Transistor Configuration

Isolated

Maximum Operating Temperature

150°C

Height

1.5mm

Width

4mm

Length

5mm

Standards/Approvals

No

Number of Elements per Chip

2

Automotive Standard

No

P-Channel Power MOSFET 12V to 20V, Infineon


Infineon's range of discrete HEXFET® power MOSFETs includes P-channel devices in surface mount and leaded packages and form factors that can address almost any board layout and thermal design challenge. Across the range Benchmark on resistance drives down conduction losses, allowing designers to deliver optimum system efficiency.

MOSFET Transistors, Infineon


Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy