STMicroelectronics STripFET V N-Channel MOSFET, 2.3 A, 20 V Enhancement, 3-Pin SOT-23 STR2N2VH5
- RS Stock No.:
- 791-7876
- Mfr. Part No.:
- STR2N2VH5
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€6.44
(exc. VAT)
€7.92
(inc. VAT)
In Stock
- 270 unit(s) ready to ship from another location
- Plus 3,000 unit(s) shipping from 16 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | €0.644 | €6.44 |
| 100 - 490 | €0.431 | €4.31 |
| 500 - 990 | €0.346 | €3.46 |
| 1000 - 2990 | €0.308 | €3.08 |
| 3000 + | €0.279 | €2.79 |
*price indicative
- RS Stock No.:
- 791-7876
- Mfr. Part No.:
- STR2N2VH5
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 2.3A | |
| Maximum Drain Source Voltage Vds | 20V | |
| Series | STripFET V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 40mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 350mW | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | -8V, +8V | |
| Typical Gate Charge Qg @ Vgs | 6nC | |
| Forward Voltage Vf | 1.1V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 1.75mm | |
| Length | 3.04mm | |
| Height | 1.3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 2.3A | ||
Maximum Drain Source Voltage Vds 20V | ||
Series STripFET V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 40mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 350mW | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs -8V, +8V | ||
Typical Gate Charge Qg @ Vgs 6nC | ||
Forward Voltage Vf 1.1V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 1.75mm | ||
Length 3.04mm | ||
Height 1.3mm | ||
Automotive Standard No | ||
N-Channel STripFET™ V, STMicroelectronics
STripFET™ MOSFETs with a wide breakdown voltage range offer ultra-low gate charge and low on-resistance.
MOSFET Transistors, STMicroelectronics
Related links
- STMicroelectronics STripFET V N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23 STR2N2VH5
- STMicroelectronics STripFET V N-Channel MOSFET 20 V, 6-Pin SOT-23 STT5N2VH5
- Infineon OptiMOS 2 N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23 BSS806NEH6327XTSA1
- Infineon OptiMOS 2 N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23 BSS806NH6327XTSA1
- Infineon OptiMOS 2 N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23
- Nexperia BSH205G2 Type P-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23 BSH205G2R
- Vishay Si2301CDS Type P-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23 SI2301CDS-T1-GE3
- STMicroelectronics STripFET Type P-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23 STR2P3LLH6
