Nexperia NX3008NBKW N-Channel MOSFET, 350 mA, 30 V Enhancement, 3-Pin SC-70 NX3008NBKW,115
- RS Stock No.:
- 136-4804
- Mfr. Part No.:
- NX3008NBKW,115
- Manufacturer:
- Nexperia
Subtotal (1 reel of 3000 units)*
€132.00
(exc. VAT)
€162.00
(inc. VAT)
Temporarily out of stock
- Shipping from 15 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.044 | €132.00 |
*price indicative
- RS Stock No.:
- 136-4804
- Mfr. Part No.:
- NX3008NBKW,115
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 350mA | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | SC-70 | |
| Series | NX3008NBKW | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 1.4Ω | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | -8V, +8V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 830mW | |
| Typical Gate Charge Qg @ Vgs | 0.52nC | |
| Forward Voltage Vf | 1.2V | |
| Maximum Operating Temperature | 150°C | |
| Height | 1mm | |
| Length | 2.2mm | |
| Standards/Approvals | No | |
| Width | 1.35mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 350mA | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type SC-70 | ||
Series NX3008NBKW | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 1.4Ω | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs -8V, +8V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 830mW | ||
Typical Gate Charge Qg @ Vgs 0.52nC | ||
Forward Voltage Vf 1.2V | ||
Maximum Operating Temperature 150°C | ||
Height 1mm | ||
Length 2.2mm | ||
Standards/Approvals No | ||
Width 1.35mm | ||
Automotive Standard AEC-Q101 | ||
N-Channel MOSFET, up to 30V
MOSFET Transistors, NXP Semiconductors
Related links
- Nexperia NX3008NBKW N-Channel MOSFET 30 V Enhancement115
- Nexperia Isolated Trench MOSFET 2 N-Channel MOSFET 30 V Enhancement115
- Nexperia Dual NX3008CBKS 2 Type P 350 mA 6-Pin SC-88 NX3008CBKS,115
- Nexperia NX3008PBKW Type P-Channel MOSFET 30 V Enhancement115
- Nexperia 2N7002BKW N-Channel MOSFET 60 V Enhancement115
- Nexperia BSS138BKW N-Channel MOSFET 60 V Enhancement115
- Nexperia 2N7002PW N-Channel MOSFET 60 V Enhancement115
- Nexperia BSS138PW N-Channel MOSFET 60 V Enhancement115
