Nexperia NX3008PBKW Type P-Channel MOSFET, 200 mA, 30 V Enhancement, 3-Pin SC-70 NX3008PBKW,115

Get a bulk buy discount

Add 300 more to save 5%

View bulk pricing options

Subtotal (1 pack of 150 units)*

€11.70

(exc. VAT)

€14.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 150 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
150 - 150€0.078€11.70-
300 - 600€0.074€11.105%
750 - 1350€0.07€10.5010%
1500 - 2850€0.056€8.4028%
3000 +€0.045€6.7542%

*price indicative

Packaging Options:
RS Stock No.:
816-0582
Mfr. Part No.:
NX3008PBKW,115
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

MOSFET

Channel Type

Type P

Maximum Continuous Drain Current Id

200mA

Maximum Drain Source Voltage Vds

30V

Package Type

SC-70

Series

NX3008PBKW

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

6.5Ω

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

0.55nC

Maximum Gate Source Voltage Vgs

-8V, +8V

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

830mW

Maximum Operating Temperature

150°C

Length

2.2mm

Height

1mm

Width

1.35mm

Standards/Approvals

No

Automotive Standard

AEC-Q101

COO (Country of Origin):
MY

P-Channel MOSFET, Nexperia


MOSFET Transistors, NXP Semiconductors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy