onsemi NVD5C434N Type N-Channel MOSFET, 163 A, 40 V Enhancement, 3-Pin TO-252
- RS Stock No.:
- 141-2078
- Mfr. Part No.:
- NVD5C434NT4G
- Manufacturer:
- onsemi
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 141-2078
- Mfr. Part No.:
- NVD5C434NT4G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Channel Type | Type N | |
| Maximum Continuous Drain Current Id | 163A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | TO-252 | |
| Series | NVD5C434N | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 2.1mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 80.6nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 117W | |
| Maximum Gate Source Voltage Vgs | 20 V | |
| Forward Voltage Vf | 1.2V | |
| Maximum Operating Temperature | 175°C | |
| Height | 2.38mm | |
| Standards/Approvals | No | |
| Width | 6.22 mm | |
| Length | 6.73mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Channel Type Type N | ||
Maximum Continuous Drain Current Id 163A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type TO-252 | ||
Series NVD5C434N | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 2.1mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 80.6nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 117W | ||
Maximum Gate Source Voltage Vgs 20 V | ||
Forward Voltage Vf 1.2V | ||
Maximum Operating Temperature 175°C | ||
Height 2.38mm | ||
Standards/Approvals No | ||
Width 6.22 mm | ||
Length 6.73mm | ||
Automotive Standard AEC-Q101 | ||
N-Channel Power MOSFET, 40V, ON Semiconductor
MOSFET Transistors, ON Semiconductor
Related links
- onsemi NVD5C434N Type N-Channel MOSFET 40 V Enhancement, 3-Pin TO-252 NVD5C434NT4G
- Infineon AIMZA75 Type N-Channel MOSFET 750 V Enhancement, 4-Pin PG-TO247-4 AIMZA75R008M1HXKSA1
- Infineon IMZA75 Type N-Channel MOSFET 750 V Enhancement, 4-Pin PG-TO247-4 IMZA75R008M1HXKSA1
- onsemi Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-252
- onsemi Type N-Channel MOSFET 50 V Enhancement, 3-Pin TO-252
- onsemi QFET Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-252
- onsemi NTD6415ANL Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-252
- onsemi QFET Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-252
