onsemi Single SuperFET N-Channel MOSFET, 47 A, 600 V Enhancement, 3-Pin TO-3PN FCA47N60
- RS Stock No.:
- 145-4467
- Mfr. Part No.:
- FCA47N60
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 145-4467
- Mfr. Part No.:
- FCA47N60
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Transistor Configuration | Single | |
| Series | SuperFET | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current (Id) | 47 A | |
| Maximum Drain Source Voltage (Vds) | 600 V | |
| Channel Mode | Enhancement | |
| Pin Count | 3 | |
| Package Type | TO-3PN | |
| Height | 20.1 mm | |
| Length | 16.2 mm | |
| Maximum Drain Source Resistance (Rds) | 70 mΩ | |
| Maximum Gate Source Voltage (Vgs) | 30 V, -30 V | |
| Maximum Operating Temperature | 150 °C | |
| Maximum Power Dissipation (Pd) | 417 W | |
| Minimum Operating Temperature | -55 °C | |
| Mount Type | Through Hole | |
| Width | 5 mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Transistor Configuration Single | ||
Series SuperFET | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current (Id) 47 A | ||
Maximum Drain Source Voltage (Vds) 600 V | ||
Channel Mode Enhancement | ||
Pin Count 3 | ||
Package Type TO-3PN | ||
Height 20.1 mm | ||
Length 16.2 mm | ||
Maximum Drain Source Resistance (Rds) 70 mΩ | ||
Maximum Gate Source Voltage (Vgs) 30 V, -30 V | ||
Maximum Operating Temperature 150 °C | ||
Maximum Power Dissipation (Pd) 417 W | ||
Minimum Operating Temperature -55 °C | ||
Mount Type Through Hole | ||
Width 5 mm | ||
SuperFET® and SuperFET® II N-Channel MOSFET, Fairchild Semiconductor
Fairchild added the SuperFET® II high-voltage power MOSFET family using the Super Junction Technology. It provides best-in-class robust body diode performance in AC-DC Switch Mode Power Supplies (SMPS) applications such as servers, telecom, computing, industrial power supply, UPS/ESS, solar inverter, lighting applications, which require high power density, system efficiency and reliability.
Utilizing an Advanced charge balance technology, designers achieve more efficient, cost-effective and high performance solutions that take up less board space and improve reliability.
MOSFET Transistors, ON Semi
ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The Advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.
Related links
- onsemi Single SuperFET N-Channel MOSFET 600 V Enhancement, 3-Pin TO-3PN FCA47N60
- onsemi Single SuperFET N-Channel MOSFET 600 V Enhancement, 3-Pin TO-3PN FCA20N60F
- onsemi Single SuperFET II 1 N-Channel MOSFET 600 V Enhancement, 3-Pin IPAK (TO-251) FCU900N60Z
- onsemi Single QFET 1 N-Channel MOSFET 300 V Enhancement, 3-Pin TO-3PN FQA44N30
- onsemi SuperFET N-Channel MOSFET 600 V Enhancement, 3-Pin TO-263
- onsemi SuperFET N-Channel MOSFET 600 V Enhancement, 3-Pin TO-263 FCB20N60TM
- onsemi SuperFET N-Channel MOSFET 600 V Enhancement, 3-Pin TO-263 FCB11N60TM
- onsemi SuperFET N-Channel MOSFET 600 V Enhancement, 3-Pin TO-252 FCD7N60TM
