onsemi SuperFET N-Channel MOSFET, 11 A, 600 V Enhancement, 3-Pin TO-263 FCB11N60TM
- RS Stock No.:
- 671-0337
- Mfr. Part No.:
- FCB11N60TM
- Manufacturer:
- onsemi
Get a bulk buy discount
Add 10 more to save 13%
View bulk pricing optionsSubtotal (1 unit)*
€3.69
(exc. VAT)
€4.54
(inc. VAT)
Temporarily out of stock
- 519 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €3.69 | - |
| 10 - 99 | €3.18 | 13% |
| 100 - 499 | €2.75 | 25% |
| 500 + | €2.41 | 34% |
*price indicative
- RS Stock No.:
- 671-0337
- Mfr. Part No.:
- FCB11N60TM
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 11A | |
| Maximum Drain Source Voltage Vds | 600V | |
| Series | SuperFET | |
| Package Type | TO-263 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 380mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.4V | |
| Maximum Power Dissipation Pd | 125W | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 40nC | |
| Maximum Gate Source Voltage Vgs | -30V, +30V | |
| Maximum Operating Temperature | 150°C | |
| Height | 4.83mm | |
| Standards/Approvals | No | |
| Length | 10.67mm | |
| Width | 9.65mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 11A | ||
Maximum Drain Source Voltage Vds 600V | ||
Series SuperFET | ||
Package Type TO-263 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 380mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.4V | ||
Maximum Power Dissipation Pd 125W | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 40nC | ||
Maximum Gate Source Voltage Vgs -30V, +30V | ||
Maximum Operating Temperature 150°C | ||
Height 4.83mm | ||
Standards/Approvals No | ||
Length 10.67mm | ||
Width 9.65mm | ||
Automotive Standard No | ||
SuperFET® and SuperFET® II N-Channel MOSFET, Fairchild Semiconductor
Fairchild added the SuperFET® II high-voltage power MOSFET family using the Super Junction Technology. It provides best-in-class robust body diode performance in AC-DC Switch Mode Power Supplies (SMPS) applications such as servers, telecom, computing, industrial power supply, UPS/ESS, solar inverter, lighting applications, which require high power density, system efficiency and reliability.
Utilizing an advanced charge balance technology, designers achieve more efficient, cost-effective and high performance solutions that take up less board space and improve reliability.
MOSFET Transistors, ON Semi
ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.
Related links
- onsemi SuperFET N-Channel MOSFET 600 V Enhancement, 3-Pin TO-263
- onsemi SuperFET N-Channel MOSFET 600 V Enhancement, 3-Pin TO-263 FCB20N60TM
- onsemi SuperFET N-Channel MOSFET 600 V Enhancement, 3-Pin TO-252 FCD7N60TM
- onsemi SUPERFET V N-Channel MOSFET 600 V Enhancement, 3-Pin TO-247
- onsemi Single SuperFET N-Channel MOSFET 600 V Enhancement, 3-Pin TO-3PN FCA20N60F
- onsemi Single SuperFET N-Channel MOSFET 600 V Enhancement, 3-Pin TO-3PN FCA47N60
- STMicroelectronics N-Channel MOSFET 600 V Enhancement, 3-Pin TO-252 STD13N60DM2
- Vishay SiHA125N60EF N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220 SIHA125N60EF-GE3
