onsemi SuperFET N-Channel MOSFET, 20 A, 600 V Enhancement, 3-Pin TO-263 FCB20N60TM

Get a bulk buy discount

Add 10 more to save 13%

View bulk pricing options

Subtotal (1 unit)*

€7.78

(exc. VAT)

€9.57

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 665 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€7.78-
10 - 99€6.7113%
100 - 499€5.8125%
500 +€5.1134%

*price indicative

Packaging Options:
RS Stock No.:
671-0330
Mfr. Part No.:
FCB20N60TM
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

20A

Maximum Drain Source Voltage Vds

600V

Series

SuperFET

Package Type

TO-263

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

190mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

-30V, +30V

Typical Gate Charge Qg @ Vgs

75nC

Forward Voltage Vf

1.4V

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

208W

Maximum Operating Temperature

150°C

Height

4.83mm

Standards/Approvals

No

Width

9.65mm

Length

9.65mm

Automotive Standard

No

SuperFET® and SuperFET® II N-Channel MOSFET, Fairchild Semiconductor


Fairchild added the SuperFET® II high-voltage power MOSFET family using the Super Junction Technology. It provides best-in-class robust body diode performance in AC-DC Switch Mode Power Supplies (SMPS) applications such as servers, telecom, computing, industrial power supply, UPS/ESS, solar inverter, lighting applications, which require high power density, system efficiency and reliability.

Utilizing an Advanced charge balance technology, designers achieve more efficient, cost-effective and high performance solutions that take up less board space and improve reliability.

MOSFET Transistors, ON Semi


ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The Advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.

ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy