onsemi QFET N-Channel MOSFET, 10.5 A, 400 V Enhancement, 3-Pin TO-220 FQP11N40C
- RS Stock No.:
- 145-5529
- Mfr. Part No.:
- FQP11N40C
- Manufacturer:
- onsemi
Add 100 more to save 3%
View bulk pricing optionsSubtotal (1 tube of 50 units)*
€63.80
(exc. VAT)
€78.45
(inc. VAT)
- 650 unit(s) shipping from 20 November 2026
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 50 | €1.276 | €63.80 | - |
| 100 - 200 | €1.229 | €61.45 | 3% |
| 250 + | €1.198 | €59.90 | 6% |
*price indicative
- RS Stock No.:
- 145-5529
- Mfr. Part No.:
- FQP11N40C
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 10.5A | |
| Maximum Drain Source Voltage Vds | 400V | |
| Package Type | TO-220 | |
| Series | QFET | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 530mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.4V | |
| Typical Gate Charge Qg @ Vgs | 28nC | |
| Maximum Gate Source Voltage Vgs | -30V, +30V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 135W | |
| Maximum Operating Temperature | 150°C | |
| Height | 9.4mm | |
| Length | 10.1mm | |
| Standards/Approvals | No | |
| Width | 4.7mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 10.5A | ||
Maximum Drain Source Voltage Vds 400V | ||
Package Type TO-220 | ||
Series QFET | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 530mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.4V | ||
Typical Gate Charge Qg @ Vgs 28nC | ||
Maximum Gate Source Voltage Vgs -30V, +30V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 135W | ||
Maximum Operating Temperature 150°C | ||
Height 9.4mm | ||
Length 10.1mm | ||
Standards/Approvals No | ||
Width 4.7mm | ||
Automotive Standard No | ||
QFET® N-Channel MOSFET, 6A to 10.9A, Fairchild Semiconductor
MOSFET Transistors, ON Semi
Related links
- onsemi QFET N-Channel MOSFET 400 V Enhancement, 3-Pin TO-220
- onsemi QFET N-Channel MOSFET 800 V Enhancement, 3-Pin TO-220
- onsemi QFET N-Channel MOSFET 200 V Enhancement, 3-Pin TO-220
- onsemi QFET N-Channel MOSFET 800 V Enhancement, 3-Pin TO-220
- onsemi QFET N-Channel MOSFET 800 V Enhancement, 3-Pin TO-220 FQPF3N80C
- onsemi QFET N-Channel MOSFET 900 V Enhancement, 3-Pin TO-220 FQPF9N90CT
- onsemi QFET N-Channel MOSFET 500 V Enhancement, 3-Pin TO-220 FQPF9N50CF
- onsemi QFET N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220 FQPF33N10L
