onsemi Single N-Channel MOSFET, 18 A, 200 V Enhancement, 3-Pin TO-220 IRL640A

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
145-5670
Mfr. Part No.:
IRL640A
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Transistor Configuration

Single

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current (Id)

18 A

Maximum Drain Source Voltage (Vds)

200 V

Channel Mode

Enhancement

Pin Count

3

Package Type

TO-220

Height

16.3 mm

Length

10.67 mm

Maximum Drain Source Resistance (Rds)

180 mΩ

Maximum Gate Source Voltage (Vgs)

20 V, -20 V

Maximum Operating Temperature

150 °C

Maximum Power Dissipation (Pd)

110 W

Minimum Operating Temperature

-55 °C

Mount Type

Through Hole

Width

4.7 mm

Enhancement Mode N-Channel MOSFET, Fairchild Semiconductor


Enhancement Mode Field Effect Transistors (FET) are produced using Fairchild’s proprietary, high cell density, DMOS technology. This high density process has been designed to minimise on-state resistance, provide rugged and reliable performance and fast switching.

MOSFET Transistors, ON Semi


ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The Advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.

ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy