Infineon HEXFET N-Channel MOSFET, 18 A, 200 V Enhancement, 3-Pin TO-263
- RS Stock No.:
- 168-6013
- Mfr. Part No.:
- IRFS4020TRLPBF
- Manufacturer:
- Infineon
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 168-6013
- Mfr. Part No.:
- IRFS4020TRLPBF
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 18A | |
| Maximum Drain Source Voltage Vds | 200V | |
| Series | HEXFET | |
| Package Type | TO-263 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 105mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 18nC | |
| Maximum Power Dissipation Pd | 100W | |
| Forward Voltage Vf | 1.3V | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Length | 10.67mm | |
| Width | 4.83mm | |
| Standards/Approvals | No | |
| Height | 9.65mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 18A | ||
Maximum Drain Source Voltage Vds 200V | ||
Series HEXFET | ||
Package Type TO-263 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 105mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 18nC | ||
Maximum Power Dissipation Pd 100W | ||
Forward Voltage Vf 1.3V | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Length 10.67mm | ||
Width 4.83mm | ||
Standards/Approvals No | ||
Height 9.65mm | ||
Automotive Standard No | ||
Infineon HEXFET Series MOSFET, 18A Maximum Continuous Drain Current, 100W Maximum Power Dissipation - IRFS4020TRLPBF
This MOSFET is designed for optimised performance in Class-D audio amplifier applications. Advanced processing techniques yield low on-resistance while enhancing efficiency, total harmonic distortion (THD), and electromagnetic interference (EMI). It can function effectively at elevated temperatures, making it suitable for various environments.
Features & Benefits
• Designed for high-efficiency Class-D audio amplification
• Low Rds(on) improves overall efficiency
• Operating junction temperature up to 175°C ensures robustness
• Repetitive avalanche capability safeguards against voltage spikes
Applications
• Utilised in Class-D audio amplifiers for improved sound quality
• Ideal for high current power supply
• Suitable for consumer and professional audio equipment
• Employed in high-performance automotive audio systems
What is the maximum continuous drain current?
The device can handle a maximum continuous drain current of 18A at 25°C.
Can this device operate at high temperatures?
Yes, it is designed to function effectively at temperatures as high as 175°C.
What configurations can it be used in?
It is suitable for half-bridge configurations in audio amplifiers, delivering significant power outputs.
How does low gate charge impact performance?
The low gate charge enhances efficiency and reduces the turn-on time, thus improving overall amplifier performance.
Is it compatible with surface mount technology?
Yes, this device is packaged in a D2PAK form factor, which is Ideal for surface mount applications.
Related links
- Infineon HEXFET N-Channel MOSFET 200 V Enhancement, 3-Pin TO-263 IRFS4020TRLPBF
- Infineon HEXFET N-Channel MOSFET 200 V Enhancement, 3-Pin TO-263 IRF640NSTRLPBF
- Infineon HEXFET N-Channel MOSFET 200 V Enhancement, 3-Pin TO-220
- Infineon HEXFET N-Channel MOSFET 200 V Enhancement, 3-Pin TO-220 IRF640NPBF
- Infineon HEXFET N-Channel MOSFET 200 V Enhancement, 3-Pin TO-220 IRFB4020PBF
- Infineon HEXFET N-Channel MOSFET 55 V Enhancement, 3-Pin TO-263
- Infineon HEXFET N-Channel MOSFET 75 V Enhancement, 3-Pin TO-263
- Infineon HEXFET N-Channel MOSFET 100 V Enhancement, 3-Pin TO-263
