Infineon HEXFET N-Channel MOSFET, 56 A, 100 V, 3-Pin IPAK IRFU4510PBF

Subtotal (1 tube of 75 units)*

€112.275

(exc. VAT)

€138.075

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Tube*
75 +€1.497€112.28

*price indicative

RS Stock No.:
145-8642
Mfr. Part No.:
IRFU4510PBF
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

56 A

Maximum Drain Source Voltage

100 V

Series

HEXFET

Package Type

IPAK (TO-251)

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

13.9 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

143 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Maximum Operating Temperature

+175 °C

Length

6.73mm

Transistor Material

Si

Typical Gate Charge @ Vgs

54 nC @ 10 V

Number of Elements per Chip

1

Width

2.39mm

Height

6.22mm

Minimum Operating Temperature

-55 °C

COO (Country of Origin):
MX

Related links