Infineon HEXFET N-Channel MOSFET, 63 A, 100 V Enhancement, 3-Pin IPAK IRFU4510PBF
- RS Stock No.:
- 262-6779
- Mfr. Part No.:
- IRFU4510PBF
- Manufacturer:
- Infineon
Add 50 more to save €12.70
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€12.72
(exc. VAT)
€15.65
(inc. VAT)
- 10 unit(s) shipping from 20 November 2026
- Plus 3,000 unit(s) shipping from 11 February 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €2.544 | €12.72 | - |
| 50 - 120 | €2.29 | €11.45 | €12.70 |
| 125 - 245 | €2.136 | €10.68 | €51.00 |
| 250 - 495 | €1.656 | €8.28 | €222.00 |
| 500 + | €1.328 | €6.64 | €608.00 |
*price indicative
- RS Stock No.:
- 262-6779
- Mfr. Part No.:
- IRFU4510PBF
- Manufacturer:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 63A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Series | HEXFET | |
| Package Type | IPAK | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 13.9mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 143W | |
| Forward Voltage Vf | 1.3V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 54nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Length | 6.73mm | |
| Width | 6.22mm | |
| Height | 2.39mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 63A | ||
Maximum Drain Source Voltage Vds 100V | ||
Series HEXFET | ||
Package Type IPAK | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 13.9mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 143W | ||
Forward Voltage Vf 1.3V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 54nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Length 6.73mm | ||
Width 6.22mm | ||
Height 2.39mm | ||
Automotive Standard No | ||
Related links
- Infineon HEXFET N-Channel MOSFET 100 V Enhancement, 3-Pin IPAK IRFU4510PBF
- Infineon HEXFET N-Channel MOSFET 100 V, 3-Pin IPAK IRFU4510PBF
- Infineon HEXFET N-Channel MOSFET 100 V, 3-Pin IPAK IRLU3110ZPBF
- Infineon HEXFET N-Channel MOSFET 100 V Enhancement, 3-Pin TO-252
- Infineon HEXFET N-Channel MOSFET 100 V Enhancement, 3-Pin TO-252 IRFR4510TRPBF
- Infineon HEXFET N-Channel MOSFET 30 V Enhancement, 3-Pin IPAK
- Infineon HEXFET N-Channel MOSFET 55 V Enhancement, 3-Pin IPAK
- Infineon HEXFET N-Channel MOSFET 100 V Enhancement, 3-Pin IPAK
