Infineon HEXFET N-Channel MOSFET, 63 A, 100 V, 3-Pin IPAK IRLU3110ZPBF

Unavailable
RS will no longer stock this product.
RS Stock No.:
913-3976
Mfr. Part No.:
IRLU3110ZPBF
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

63 A

Maximum Drain Source Voltage

100 V

Series

HEXFET

Package Type

IPAK (TO-251)

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

14 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.5V

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

140 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-16 V, +16 V

Width

2.3mm

Typical Gate Charge @ Vgs

34 nC @ 4.5 V

Transistor Material

Si

Length

6.6mm

Number of Elements per Chip

1

Maximum Operating Temperature

+175 °C

Height

6.1mm

Minimum Operating Temperature

-55 °C

COO (Country of Origin):
MX

Infineon HEXFET Series MOSFET, 63A Maximum Continuous Drain Current, 140W Maximum Power Dissipation - IRLU3110ZPBF


This high-performance MOSFET is designed for industrial applications, showcasing impressive capabilities for automation and electrical systems. Its enhancement mode transistor structure enhances efficiency and utilises modern processing techniques to deliver effective results. The specifications make it essential for users seeking reliable performance in varied environments.

Features & Benefits


• Ultra low RDS(on) for improved energy efficiency
• Supports high continuous drain current up to 63A
• Maximum drain-source voltage rated at 100V
• Exceptional thermal stability with a maximum operating temperature of +175°C
• Fast switching speeds enhance system responsiveness
• Resistant to repetitive avalanche conditions for further reliability

Applications


• Utilised in power electronic converters
• Suitable for motor control systems
• Ideal for switching regulators and inverters
• Employed in circuits requiring high current handling
• Utilised in power management systems within industrial equipment

What are the ideal operating conditions for this MOSFET?


It operates efficiently between -55°C and +175°C, providing versatility in extreme conditions.

How does the RDS(on) impact efficiency?


The ultra low RDS(on) reduces power loss during operation, leading to decreased heat generation and enhanced circuit efficiency.

Can it be used in high-frequency applications?


Yes, the fast switching capabilities allow for use in high-frequency environments while maintaining performance.

What is the significance of the peak gate-source voltage?


The maximum gate-source voltage of ±16V ensures safe operation and prevents breakdown in gate oxide, protecting the transistor's integrity.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy