Infineon OptiMOS 3 N-Channel MOSFET, 3.2 A, 60 V Enhancement, 4-Pin SOT-89 BSS606NH6327XTSA1

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 1000 units)*

€213.00

(exc. VAT)

€262.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,000 unit(s) shipping from 18 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
1000 - 1000€0.213€213.00
2000 - 4000€0.202€202.00
5000 +€0.189€189.00

*price indicative

RS Stock No.:
145-8766
Mfr. Part No.:
BSS606NH6327XTSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

3.2A

Maximum Drain Source Voltage Vds

60V

Package Type

SOT-89

Series

OptiMOS 3

Mount Type

Surface

Pin Count

4

Maximum Drain Source Resistance Rds

90mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

-20V, +20V

Maximum Power Dissipation Pd

1W

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

3.7nC

Forward Voltage Vf

1.1V

Maximum Operating Temperature

150°C

Height

1.5mm

Standards/Approvals

No

Width

2.5mm

Length

4.5mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
MY

Infineon OptiMOS 3 Series MOSFET, 60V Maximum Drain Source Voltage, 3.2A Maximum Continuous Drain Current - BSS606NH6327XTSA1


This n-channel MOSFET is a surface-mount semiconductor designed to control and switch DC power in compact electronic systems. It operates across a wide temperature span suitable for demanding environments and is intended for applications requiring medium-voltage switching with modest continuous current capacity. The device is supplied in a small SOT-89 package tailored for PCB-mounted power stages.

Features and Benefits:


• 60V drain-source withstand voltage allows safe medium-voltage switching
• 90mΩ low RDS(on) reduces conduction losses in power paths
• 3.2A continuous drain current supports moderate load driving
• 1.1V forward voltage minimises voltage drop in diode conduction
• 3.7nC typical gate charge enables efficient switching control
• 20V gate tolerance permits flexible gate-drive voltages

Applications


• Suitable for automotive auxiliary power circuits
• Ideal for DC/DC converter switch stages
• Used in motor-control gate driver interfaces
• Can be used for load switching in telematics modules
• Appropriate for power distribution in embedded systems

What package dimensions and form factor does it use?


The component is provided in a compact SOT-89 surface-mount body measuring 4.5 x 2.5 x 1.5mm for tight PCB layouts.

How does it cope with extreme thermal environments?


It is rated to function from -55°C up to 150°C, enabling operation in high-temperature and cold-climate conditions.

What pin configuration and mounting style should designers expect?


The part has four pins and is intended for surface mounting, simplifying placement in automated assembly processes.

Which channel conduction mode does it employ and how does that affect circuit behaviour?


It uses an N-type enhancement-mode channel, requiring a positive gate drive to establish conduction for typical low-side switching.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy