Infineon OptiMOS N-Channel MOSFET, 1.2 A, 100 V Enhancement, 4-Pin SOT-223 BSP296NH6327XTSA1
- RS Stock No.:
- 826-9260
- Distrelec Article No.:
- 304-44-413
- Mfr. Part No.:
- BSP296NH6327XTSA1
- Manufacturer:
- Infineon
Subtotal (1 pack of 50 units)*
€31.90
(exc. VAT)
€39.25
(inc. VAT)
In Stock
- 150 unit(s) ready to ship from another location
- Plus 700 unit(s) shipping from 26 November 2026
- Plus 1,000 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | €0.638 | €31.90 |
*price indicative
- RS Stock No.:
- 826-9260
- Distrelec Article No.:
- 304-44-413
- Mfr. Part No.:
- BSP296NH6327XTSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 1.2A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Series | OptiMOS | |
| Package Type | SOT-223 | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 800mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 850mV | |
| Typical Gate Charge Qg @ Vgs | 4.5nC | |
| Maximum Power Dissipation Pd | 1.8W | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.6mm | |
| Standards/Approvals | No | |
| Width | 3.5mm | |
| Length | 6.5mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 1.2A | ||
Maximum Drain Source Voltage Vds 100V | ||
Series OptiMOS | ||
Package Type SOT-223 | ||
Mount Type Surface | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 800mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 850mV | ||
Typical Gate Charge Qg @ Vgs 4.5nC | ||
Maximum Power Dissipation Pd 1.8W | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Maximum Operating Temperature 150°C | ||
Height 1.6mm | ||
Standards/Approvals No | ||
Width 3.5mm | ||
Length 6.5mm | ||
Automotive Standard AEC-Q101 | ||
Infineon OptiMOS Series MOSFET, 100V Maximum Drain Source Voltage, 1.2A Maximum Continuous Drain Current - BSP296NH6327XTSA1
This MOSFET is a surface-mount power transistor designed for switching and control in automotive and industrial contexts. It operates as an N‑channel enhancement device suitable for applications requiring moderate current handling and high-voltage capability, while withstanding a broad ambient temperature range for demanding environments.
Features and Benefits:
• 100V drain-source rating enables high-voltage switching
• 1.2A continuous drain current supports modest load currents
• 800 mΩ Rds(on) reduces conduction losses under load
• 4.5 nC typical gate charge allows faster switching transitions
• 1.8W maximum power dissipation manages thermal load in compact assemblies
• ±20V gate tolerance supports common gate-drive voltages
• 1.2A continuous drain current supports modest load currents
• 800 mΩ Rds(on) reduces conduction losses under load
• 4.5 nC typical gate charge allows faster switching transitions
• 1.8W maximum power dissipation manages thermal load in compact assemblies
• ±20V gate tolerance supports common gate-drive voltages
Applications
• Suitable for automotive control modules requiring AEC‑Q101 qualification
• Ideal for DC/DC converter stages in compact power supplies
• Used with low-power motor drivers in auxiliary systems
• Can be used for battery management and power distribution tasks
• Useful in switch‑mode regulation for portable and embedded equipment
• Ideal for DC/DC converter stages in compact power supplies
• Used with low-power motor drivers in auxiliary systems
• Can be used for battery management and power distribution tasks
• Useful in switch‑mode regulation for portable and embedded equipment
What package type should I expect for PCB layout considerations?
It is supplied in a SOT‑223 surface‑mount package with four pins, allowing single‑sided thermal conduction and straightforward through‑board footprint integration.
How does thermal performance behave at elevated temperatures?
The device is rated to operate across a wide range from -55 °C to 150 °C, with power dissipation limited to 1.8W to prevent thermal overstress under continuous operation.
What gate‑drive constraints must be observed during design?
The maximum allowable gate‑source voltage is 20V, so gate drivers should be configured to avoid exceeding this level to protect the gate oxide.
Which parameter most affects switching efficiency in fast PWM applications?
The typical gate charge of 4.5 nC directly influences switching losses and drive‑energy requirements during rapid state changes.
Related links
- Infineon OptiMOS N-Channel MOSFET 100 V Enhancement, 4-Pin SOT-223 BSP296NH6327XTSA1
- Infineon OptiMOS N-Channel MOSFET 100 V Enhancement, 4-Pin SOT-223 BSP372NH6327XTSA1
- Infineon OptiMOS N-Channel MOSFET 55 V Enhancement, 3-Pin SOT-223
- Infineon OptiMOS N-Channel MOSFET 55 V Enhancement, 3-Pin SOT-223 BSP603S2LHUMA1
- Infineon OptiMOS 3 N-Channel MOSFET 60 V Enhancement, 4-Pin SOT-89 BSS606NH6327XTSA1
- Infineon BSP88 N-Channel MOSFET 240 V Enhancement, 4-Pin SOT-223
- Infineon SIPMOS N-Channel MOSFET 60 V Enhancement, 4-Pin SOT-223
- Infineon SIPMOS N-Channel MOSFET 200 V Enhancement, 4-Pin SOT-223
