Infineon HEXFET N-Channel MOSFET, 79 A, 60 V Enhancement, 3-Pin TO-220 IRF1018EPBF
- RS Stock No.:
- 145-9197
- Mfr. Part No.:
- IRF1018EPBF
- Manufacturer:
- Infineon
Add 100 more to save 17%
View bulk pricing optionsSubtotal (1 tube of 50 units)*
€25.45
(exc. VAT)
€31.30
(inc. VAT)
- Shipping from 02 April 2027
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 50 | €0.509 | €25.45 | - |
| 100 - 200 | €0.418 | €20.90 | 17% |
| 250 - 450 | €0.413 | €20.65 | 18% |
| 500 - 1200 | €0.408 | €20.40 | 19% |
| 1250 + | €0.403 | €20.15 | 20% |
*price indicative
- RS Stock No.:
- 145-9197
- Mfr. Part No.:
- IRF1018EPBF
- Manufacturer:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 79A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | TO-220 | |
| Series | HEXFET | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 8mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.3V | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Maximum Power Dissipation Pd | 110W | |
| Typical Gate Charge Qg @ Vgs | 46nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Width | 4.83mm | |
| Standards/Approvals | No | |
| Length | 10.67mm | |
| Height | 9.02mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 79A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type TO-220 | ||
Series HEXFET | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 8mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.3V | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Maximum Power Dissipation Pd 110W | ||
Typical Gate Charge Qg @ Vgs 46nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Width 4.83mm | ||
Standards/Approvals No | ||
Length 10.67mm | ||
Height 9.02mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MX
Motor Control and AC-DC Synchronous Rectifier MOSFET, Infineon
Motor Control MOSFET
Synchronous Rectifier MOSFET
MOSFET Transistors, Infineon
Related links
- Infineon HEXFET N-Channel MOSFET 60 V Enhancement, 3-Pin TO-220
- Infineon HEXFET N-Channel MOSFET 60 V TO-220 IRF1018ESTRLPBF
- Infineon HEXFET N-Channel MOSFET 60 V TO-252 IRFR1018ETRPBF
- Infineon HEXFET N-Channel MOSFET 60 V Enhancement, 3-Pin TO-220
- Infineon HEXFET N-Channel MOSFET 60 V Enhancement, 3-Pin TO-220
- Infineon HEXFET N-Channel MOSFET 60 V Enhancement, 3-Pin TO-220
- Infineon HEXFET N-Channel MOSFET 60 V Enhancement, 3-Pin TO-220
- Infineon HEXFET N-Channel MOSFET 60 V Enhancement, 3-Pin TO-220 IRFB3806PBF
