Infineon HEXFET N-Channel MOSFET, 75 A, 60 V Enhancement, 3-Pin TO-220

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
260-5866
Mfr. Part No.:
IRFB7546PBF
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

75A

Maximum Drain Source Voltage Vds

60V

Series

HEXFET

Package Type

TO-220

Mount Type

Through Hole

Pin Count

3

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Standards/Approvals

No

Automotive Standard

No

The Infineon single N-Channel StrongIRFET power MOSFET. The devices are ideal for low frequency applications requiring performance and ruggedness. Broad range of applications including dc motors, battery management systems, inverters, and dc-dc converters with high-current rating.

High-current carrying capability package

High performance in low frequency applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy