Infineon Single HEXFET 1 N-Channel MOSFET, 86 A, 55 V Enhancement, 3-Pin TO-220AB AUIRL3705Z
- RS Stock No.:
- 145-9222
- Mfr. Part No.:
- AUIRL3705Z
- Manufacturer:
- Infineon
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 145-9222
- Mfr. Part No.:
- AUIRL3705Z
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 86A | |
| Maximum Drain Source Voltage Vds | 55V | |
| Package Type | TO-220AB | |
| Series | HEXFET | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 8mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.3V | |
| Maximum Gate Source Voltage Vgs | -16V, +16V | |
| Maximum Power Dissipation Pd | 130W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Transistor Configuration | Single | |
| Height | 9.02mm | |
| Width | 4.83mm | |
| Length | 10.67mm | |
| Number of Elements per Chip | 1 | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 86A | ||
Maximum Drain Source Voltage Vds 55V | ||
Package Type TO-220AB | ||
Series HEXFET | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 8mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.3V | ||
Maximum Gate Source Voltage Vgs -16V, +16V | ||
Maximum Power Dissipation Pd 130W | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Transistor Configuration Single | ||
Height 9.02mm | ||
Width 4.83mm | ||
Length 10.67mm | ||
Number of Elements per Chip 1 | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- MX
Infineon HEXFET Series MOSFET, 75A/86A Maximum Continuous Drain Current, 130W Maximum Power Dissipation - AUIRL3705Z
This MOSFET is tailored for automotive applications, ensuring solid performance in challenging environments. It incorporates Advanced processing techniques that enhance efficiency and lower on-resistance, making it Crucial for high-current systems. The comprehensive safety and thermal management features reinforce its importance in modern electronic applications.
Features & Benefits
• Maximum continuous drain current of 86A for robust usage
• Low on-resistance of up to 8mΩ for improved efficiency
• Fast switching capability, optimising overall system performance
• Reliable operation at high temperatures, up to 175°C
• Complies with automotive qualifications per AEC-Q101 standards
• High power dissipation capacity of up to 130W
Applications
• Suitable for automotive power management systems
• Utilised in electric vehicle powertrains
• Applicable in DC-DC converters within automotive electronics
• Employed in battery management systems
• Effective for motor control in machinery
What is the maximum gate-source voltage this component can handle?
It can manage a maximum gate-source voltage of ±16V, ensuring compatibility with various control circuits.
How does the high current capability benefit my application?
The continuous drain current rating of 86A enables stable operations in power-intensive applications, enhancing efficiency and reducing thermal stress.
Can this component operate efficiently at elevated temperatures?
Yes, it is designed for effective operation at temperatures up to 175°C, making it suitable for automotive environments.
Is there a risk of damage if the recommended operating conditions are exceeded?
Yes, exceeding the specified absolute maximum ratings may result in permanent device damage. It is essential to operate within the recommended limits for reliability.
How does the low Rds(on) specification affect performance?
The low Rds(on) improves energy efficiency by minimising power loss, resulting in enhanced overall system performance.
Related links
- Infineon Single HEXFET 1 N-Channel MOSFET 55 V Enhancement, 3-Pin TO-220AB AUIRL3705Z
- Infineon Single HEXFET 1 N-Channel MOSFET 55 V Enhancement, 3-Pin TO-220FP IRLIZ34NPBF
- Infineon Single HEXFET 1 N-Channel MOSFET 150 V Enhancement, 3-Pin TO-220AB IRFB4615PBF
- Infineon Single HEXFET 1 N-Channel MOSFET 150 V Enhancement, 3-Pin TO-220AB IRF3315PBF
- Infineon Single HEXFET 1 N-Channel MOSFET 30 V Enhancement, 3-Pin TO-247AC IRFP3703PBF
- Infineon Single HEXFET 1 N-Channel MOSFET 30 V Enhancement, 3-Pin TO-252 IRFR8314TRPBF
- Infineon Single HEXFET 1 N-Channel MOSFET 75 V Enhancement, 3-Pin TO-247 IRFP7718PBF
- Infineon Single HEXFET 1 N-Channel MOSFET 40 V Enhancement, 3-Pin I2PAK IRF1404LPBF
