Infineon HEXFET N-Channel MOSFET, 23 A, 150 V, 3-Pin TO-220AB IRFB23N15DPBF

Unavailable
RS will no longer stock this product.
RS Stock No.:
145-9696
Mfr. Part No.:
IRFB23N15DPBF
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

23 A

Maximum Drain Source Voltage

150 V

Series

HEXFET

Package Type

TO-220AB

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

90 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

5.5V

Minimum Gate Threshold Voltage

3V

Maximum Power Dissipation

136 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Number of Elements per Chip

1

Length

10.54mm

Transistor Material

Si

Typical Gate Charge @ Vgs

37 nC @ 10 V

Maximum Operating Temperature

+175 °C

Width

4.69mm

Height

19.3mm

Minimum Operating Temperature

-55 °C

COO (Country of Origin):
PH

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy