Infineon HEXFET N-Channel MOSFET, 61 A, 55 V, 3-Pin TO-220AB AUIRFZ48Z

Unavailable
RS will no longer stock this product.
RS Stock No.:
165-6749
Mfr. Part No.:
AUIRFZ48Z
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

61 A

Maximum Drain Source Voltage

55 V

Series

HEXFET

Package Type

TO-220AB

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

11 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

91 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Length

10.67mm

Maximum Operating Temperature

+175 °C

Transistor Material

Si

Width

4.83mm

Number of Elements per Chip

1

Typical Gate Charge @ Vgs

43 nC @ 10 V

Height

16.51mm

Minimum Operating Temperature

-55 °C

COO (Country of Origin):
MX

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy