Infineon CoolMOS C6 N-Channel MOSFET, 38 A, 650 V Enhancement, 3-Pin TO-220 IPP60R099C6XKSA1
- RS Stock No.:
- 145-9727
- Mfr. Part No.:
- IPP60R099C6XKSA1
- Manufacturer:
- Infineon
Subtotal (1 tube of 50 units)*
€163.80
(exc. VAT)
€201.45
(inc. VAT)
In Stock
- 200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 50 + | €3.276 | €163.80 |
*price indicative
- RS Stock No.:
- 145-9727
- Mfr. Part No.:
- IPP60R099C6XKSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 38A | |
| Maximum Drain Source Voltage Vds | 650V | |
| Package Type | TO-220 | |
| Series | CoolMOS C6 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 99mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | -30V, +30V | |
| Maximum Power Dissipation Pd | 35W | |
| Typical Gate Charge Qg @ Vgs | 119nC | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 900mV | |
| Maximum Operating Temperature | 150°C | |
| Height | 16.15mm | |
| Length | 10.65mm | |
| Width | 4.9mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 38A | ||
Maximum Drain Source Voltage Vds 650V | ||
Package Type TO-220 | ||
Series CoolMOS C6 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 99mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs -30V, +30V | ||
Maximum Power Dissipation Pd 35W | ||
Typical Gate Charge Qg @ Vgs 119nC | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 900mV | ||
Maximum Operating Temperature 150°C | ||
Height 16.15mm | ||
Length 10.65mm | ||
Width 4.9mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Infineon CoolMOS™C6/C7 Power MOSFET
MOSFET Transistors, Infineon
Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.
Related links
- Infineon CoolMOS C6 N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220 IPP60R099C6XKSA1
- Infineon CoolMOS C6 N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247 IPW60R099C6FKSA1
- Infineon CoolMOS C6 N-Channel MOSFET 650 V Enhancement, 3-Pin TO-252
- Infineon CoolMOS C6 N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247 IPW60R190C6FKSA1
- Infineon CoolMOS C6 N-Channel MOSFET 650 V Enhancement, 3-Pin TO-252 IPD60R380C6ATMA1
- Infineon CoolMOS C6 N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247
- Infineon CoolMOS C6 N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247
- Infineon CoolMOS C6 N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247 IPW60R041C6FKSA1
