Infineon CoolMOS C6 N-Channel MOSFET, 10.6 A, 650 V Enhancement, 3-Pin TO-252
- RS Stock No.:
- 911-4993
- Mfr. Part No.:
- IPD60R380C6ATMA1
- Manufacturer:
- Infineon
Subtotal (1 reel of 2500 units)*
€1,457.50
(exc. VAT)
€1,792.50
(inc. VAT)
Temporarily out of stock
- Shipping from 15 October 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €0.583 | €1,457.50 |
*price indicative
- RS Stock No.:
- 911-4993
- Mfr. Part No.:
- IPD60R380C6ATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 10.6A | |
| Maximum Drain Source Voltage Vds | 650V | |
| Package Type | TO-252 | |
| Series | CoolMOS C6 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 380mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 900mV | |
| Maximum Power Dissipation Pd | 83W | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 32nC | |
| Maximum Operating Temperature | 150°C | |
| Width | 6.22mm | |
| Height | 2.41mm | |
| Standards/Approvals | No | |
| Length | 6.73mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 10.6A | ||
Maximum Drain Source Voltage Vds 650V | ||
Package Type TO-252 | ||
Series CoolMOS C6 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 380mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 900mV | ||
Maximum Power Dissipation Pd 83W | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 32nC | ||
Maximum Operating Temperature 150°C | ||
Width 6.22mm | ||
Height 2.41mm | ||
Standards/Approvals No | ||
Length 6.73mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- DE
Infineon CoolMOS™C6/C7 Power MOSFET
MOSFET Transistors, Infineon
Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.
Related links
- Infineon CoolMOS C6 N-Channel MOSFET 650 V Enhancement, 3-Pin TO-252 IPD60R380C6ATMA1
- Infineon CoolMOS C6 N-Channel MOSFET 700 V, 3-Pin TO-220FP IPA65R380C6XKSA1
- Infineon CoolMOS C6 N-Channel MOSFET 600 V Enhancement, 3-Pin TO-252 IPD60R2K0C6ATMA1
- Infineon CoolMOS C6 N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247 IPW60R190C6FKSA1
- Infineon CoolMOS™ C6 N-Channel MOSFET 700 V, 3-Pin I2PAK IPI65R380C6XKSA1
- Infineon CoolMOS C6 N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247 IPW60R099C6FKSA1
- Infineon CoolMOS C6 N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247
- Infineon CoolMOS C6 N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247
