STMicroelectronics STripFET N-Channel MOSFET, 110 A, 100 V, 3-Pin TO-247 STW120NF10

Unavailable
RS will no longer stock this product.
RS Stock No.:
146-0412
Mfr. Part No.:
STW120NF10
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Channel Type

N

Maximum Continuous Drain Current

110 A

Maximum Drain Source Voltage

100 V

Series

STripFET

Package Type

TO-247

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

10.5 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

312 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Maximum Operating Temperature

+175 °C

Transistor Material

Si

Typical Gate Charge @ Vgs

172 nC @ 10 V

Length

15.75mm

Width

5.15mm

Height

20.15mm

Minimum Operating Temperature

-55 °C

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy