STMicroelectronics STripFET N-Channel MOSFET, 110 A, 100 V, 3-Pin TO-247 STW120NF10
- RS Stock No.:
- 810-3700
- Mfr. Part No.:
- STW120NF10
- Manufacturer:
- STMicroelectronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 810-3700
- Mfr. Part No.:
- STW120NF10
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 110 A | |
| Maximum Drain Source Voltage | 100 V | |
| Series | STripFET | |
| Package Type | TO-247 | |
| Mounting Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 10.5 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 4V | |
| Minimum Gate Threshold Voltage | 2V | |
| Maximum Power Dissipation | 312 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -20 V, +20 V | |
| Width | 5.15mm | |
| Maximum Operating Temperature | +175 °C | |
| Length | 15.75mm | |
| Typical Gate Charge @ Vgs | 172 nC @ 10 V | |
| Number of Elements per Chip | 1 | |
| Transistor Material | Si | |
| Height | 20.15mm | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Channel Type N | ||
Maximum Continuous Drain Current 110 A | ||
Maximum Drain Source Voltage 100 V | ||
Series STripFET | ||
Package Type TO-247 | ||
Mounting Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 10.5 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 4V | ||
Minimum Gate Threshold Voltage 2V | ||
Maximum Power Dissipation 312 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -20 V, +20 V | ||
Width 5.15mm | ||
Maximum Operating Temperature +175 °C | ||
Length 15.75mm | ||
Typical Gate Charge @ Vgs 172 nC @ 10 V | ||
Number of Elements per Chip 1 | ||
Transistor Material Si | ||
Height 20.15mm | ||
Minimum Operating Temperature -55 °C | ||
Related links
- STMicroelectronics STripFET N-Channel MOSFET 100 V, 3-Pin TO-247 STW120NF10
- STMicroelectronics STripFET H7 N-Channel MOSFET 100 V, 3-Pin TO-220FP STF45N10F7
- STMicroelectronics STripFET H7 N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220 STF45N10F7
- STMicroelectronics STripFET H7 N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220 STP110N10F7
- STMicroelectronics STripFET H7 N-Channel MOSFET 100 V Enhancement, 8-Pin PowerFLAT
- STMicroelectronics STripFET H7 N-Channel MOSFET 100 V Enhancement, 8-Pin PowerFLAT STL110N10F7
- STMicroelectronics DeepGate 110 A 3-Pin TO-220 STP240N10F7
- STMicroelectronics DeepGate 110 A 3-Pin H2PAK STH150N10F7-2
