DiodesZetex ZXMN10A08E6 N-Channel MOSFET, 1.9 A, 100 V Enhancement, 6-Pin SOT-23 ZXMN10A08E6TA
- RS Stock No.:
- 708-2633
- Mfr. Part No.:
- ZXMN10A08E6TA
- Manufacturer:
- DiodesZetex
Subtotal (1 pack of 10 units)*
€6.78
(exc. VAT)
€8.34
(inc. VAT)
In Stock
- 220 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | €0.678 | €6.78 |
*price indicative
- RS Stock No.:
- 708-2633
- Mfr. Part No.:
- ZXMN10A08E6TA
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 1.9A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Package Type | SOT-23 | |
| Series | ZXMN10A08E6 | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance Rds | 300mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Forward Voltage Vf | 870mV | |
| Maximum Power Dissipation Pd | 1.7W | |
| Typical Gate Charge Qg @ Vgs | 4.2nC | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 1.75mm | |
| Height | 1.3mm | |
| Length | 3mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 1.9A | ||
Maximum Drain Source Voltage Vds 100V | ||
Package Type SOT-23 | ||
Series ZXMN10A08E6 | ||
Mount Type Surface | ||
Pin Count 6 | ||
Maximum Drain Source Resistance Rds 300mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Forward Voltage Vf 870mV | ||
Maximum Power Dissipation Pd 1.7W | ||
Typical Gate Charge Qg @ Vgs 4.2nC | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 1.75mm | ||
Height 1.3mm | ||
Length 3mm | ||
Automotive Standard AEC-Q101 | ||
N-Channel MOSFET, 100V to 950V, Diodes Inc
MOSFET Transistors, Diodes Inc.
Related links
- DiodesZetex ZXMN10A08E6 N-Channel MOSFET 100 V Enhancement, 6-Pin SOT-23
- DiodesZetex N-Channel MOSFET 100 V Enhancement, 6-Pin SOT-23 ZXMN10B08E6TA
- Vishay SI N-Channel MOSFET 100 V Enhancement, 6-Pin SOT-363 SI1480BDH-T1-GE3
- onsemi Isolated PowerTrench 2 Type P-Channel MOSFET 20 V Enhancement, 6-Pin SOT-23 FDC6306P
- DiodesZetex Single 1 N-Channel MOSFET 20 V Enhancement, 6-Pin SOT-23 ZXMN2A01E6TA
- DiodesZetex N-Channel MOSFET 30 V Enhancement, 6-Pin SOT-23 ZXMN3A03E6TA
- DiodesZetex ZVN4525E6 N-Channel MOSFET 250 V Enhancement, 6-Pin SOT-23 ZVN4525E6TA
- Nexperia PMV213SN N-Channel MOSFET 100 V Enhancement215
