DiodesZetex DMN53D0L N-Channel MOSFET, 500 mA, 50 V Enhancement, 3-Pin SOT-23 DMN53D0L-7

Subtotal (1 reel of 3000 units)*

€129.00

(exc. VAT)

€159.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.043€129.00

*price indicative

RS Stock No.:
146-0955
Mfr. Part No.:
DMN53D0L-7
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

500mA

Maximum Drain Source Voltage Vds

50V

Package Type

SOT-23

Series

DMN53D0L

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

4.5Ω

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

0.6nC

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

540mW

Forward Voltage Vf

1.4V

Maximum Gate Source Voltage Vgs

-20V, +20V

Maximum Operating Temperature

150°C

Width

1.4mm

Length

3mm

Standards/Approvals

No

Height

1mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

N-Channel MOSFET, 40V to 90V, Diodes Inc


MOSFET Transistors, Diodes Inc.


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy