DiodesZetex DMN53D0U N-Channel MOSFET, 300 mA, 50 V Enhancement, 3-Pin SOT-23 DMN53D0U-7

Subtotal (1 reel of 3000 units)*

€144.00

(exc. VAT)

€177.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 6,000 unit(s) shipping from 15 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.048€144.00

*price indicative

RS Stock No.:
146-0956
Mfr. Part No.:
DMN53D0U-7
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

300mA

Maximum Drain Source Voltage Vds

50V

Series

DMN53D0U

Package Type

SOT-23

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

3Ω

Channel Mode

Enhancement

Forward Voltage Vf

1.4V

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

520mW

Typical Gate Charge Qg @ Vgs

0.6nC

Maximum Gate Source Voltage Vgs

-12V, +12V

Maximum Operating Temperature

150°C

Width

1.4mm

Standards/Approvals

No

Length

3mm

Height

1mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

N-Channel MOSFET, 40V to 90V, Diodes Inc


MOSFET Transistors, Diodes Inc.


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy