onsemi PowerTrench N-Channel MOSFET, 10 A, 60 V Enhancement, 8-Pin SOIC FDS5670
- RS Stock No.:
- 146-2172
- Mfr. Part No.:
- FDS5670
- Manufacturer:
- onsemi
Subtotal (1 reel of 2500 units)*
€2,797.50
(exc. VAT)
€3,440.00
(inc. VAT)
Temporarily out of stock
- Shipping from 05 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €1.119 | €2,797.50 |
*price indicative
- RS Stock No.:
- 146-2172
- Mfr. Part No.:
- FDS5670
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 10A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Series | PowerTrench | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 0.027Ω | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 70nC | |
| Maximum Power Dissipation Pd | 2.5W | |
| Forward Voltage Vf | 1.2V | |
| Maximum Operating Temperature | 150°C | |
| Length | 5mm | |
| Width | 4mm | |
| Height | 1.5mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 10A | ||
Maximum Drain Source Voltage Vds 60V | ||
Series PowerTrench | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 0.027Ω | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 70nC | ||
Maximum Power Dissipation Pd 2.5W | ||
Forward Voltage Vf 1.2V | ||
Maximum Operating Temperature 150°C | ||
Length 5mm | ||
Width 4mm | ||
Height 1.5mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
PowerTrench® N-Channel MOSFET, 10A to 19.9A, Fairchild Semiconductor
MOSFET Transistors, ON Semi
ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The Advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.
Related links
- onsemi PowerTrench N-Channel MOSFET 60 V Enhancement, 8-Pin SOIC FDS5670
- onsemi PowerTrench N-Channel MOSFET 60 V Enhancement, 8-Pin SOIC FDS5672
- onsemi PowerTrench N-Channel MOSFET 60 V Enhancement, 8-Pin SOIC
- onsemi PowerTrench N-Channel MOSFET 60 V Enhancement, 8-Pin SOIC FDS86540
- onsemi PowerTrench N-Channel MOSFET 60 V Enhancement, 8-Pin SOIC FDS5351
- onsemi PowerTrench N-Channel MOSFET 30 V Enhancement, 8-Pin SOIC
- onsemi PowerTrench N-Channel MOSFET 30 V Enhancement, 8-Pin SOIC FDS8813NZ
- onsemi PowerTrench N-Channel MOSFET 40 V Enhancement, 8-Pin SOIC FDS8638
