onsemi PowerTrench N-Channel MOSFET, 12 A, 60 V Enhancement, 8-Pin SOIC FDS5672

Get a bulk buy discount

Add 50 more to save 13%

View bulk pricing options

Subtotal (1 pack of 5 units)*

€13.91

(exc. VAT)

€17.11

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 300 unit(s) shipping from 23 November 2026
  • Plus 1,225 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 45€2.782€13.91-
50 - 95€2.398€11.9913%
100 - 495€2.08€10.4025%
500 - 995€1.826€9.1334%
1000 +€1.664€8.3240%

*price indicative

Packaging Options:
RS Stock No.:
671-0542
Mfr. Part No.:
FDS5672
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

12A

Maximum Drain Source Voltage Vds

60V

Package Type

SOIC

Series

PowerTrench

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

10mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

2.5W

Typical Gate Charge Qg @ Vgs

34nC

Maximum Gate Source Voltage Vgs

-20V, +20V

Maximum Operating Temperature

150°C

Height

1.5mm

Length

5mm

Width

4mm

Standards/Approvals

No

Automotive Standard

No

PowerTrench® N-Channel MOSFET, 10A to 19.9A, Fairchild Semiconductor


MOSFET Transistors, ON Semi


ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The Advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.

ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy