IXYS HiperFET N-Channel MOSFET, 66 A, 850 V Enhancement, 3-Pin TO-264 IXFK66N85X

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
146-4244
Mfr. Part No.:
IXFK66N85X
Manufacturer:
IXYS
Find similar products by selecting one or more attributes.
Select all

Brand

IXYS

Series

HiperFET

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current (Id)

66 A

Maximum Drain Source Voltage (Vds)

850 V

Channel Mode

Enhancement

Pin Count

3

Package Type

TO-264

Automotive Standard

No

Forward Voltage (Vf)

1.4 V

Height

26.3 mm

Length

20.3 mm

Maximum Drain Source Resistance (Rds)

65 mΩ

Maximum Gate Source Voltage (Vgs)

30 V

Maximum Operating Temperature

150 °C

Maximum Power Dissipation (Pd)

1.25 kW

Minimum Operating Temperature

-55 °C

Mount Type

Through Hole

Standards/Approvals

No

Typical Gate Charge (Qg) @ Vgs

230 nC

Width

5.3 mm

The 850V Ultra-Junction X-Class Power MOSFETs with fast body diodes represent a new power semiconductor product line from IXYS Corporation. These rugged devices display the lowest on-state resistances in the industry, enabling very high power density in high-voltage power conversion applications. Developed using the charge compensation principle and proprietary process technology, the new 850V devices exhibit the lowest on-state resistances (33 milliohm in the SOT-227 package and 41 milliohm in the PLUS264, for instance), along with low gate charges and superior dv/dt performance.

Ultra low on-resistance RDS(ON) and gate charge Qg

Fast body diode

dv/dt ruggedness

Avalanche rated

Low package inductance

International standard packages

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy