IXYS HiperFET N-Channel MOSFET, 48 A, 500 V Enhancement, 3-Pin TO-264 IXFK48N50
- RS Stock No.:
- 711-5367
- Distrelec Article No.:
- 302-53-350
- Mfr. Part No.:
- IXFK48N50
- Manufacturer:
- IXYS
Add 13 more to save €60.84
View bulk pricing optionsSubtotal (1 unit)*
€29.28
(exc. VAT)
€36.01
(inc. VAT)
- 14 unit(s) ready to ship from another location
- Plus 250 unit(s) shipping from 26 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | €29.28 | - |
| 13 + | €24.60 | €60.84 |
*price indicative
- RS Stock No.:
- 711-5367
- Distrelec Article No.:
- 302-53-350
- Mfr. Part No.:
- IXFK48N50
- Manufacturer:
- IXYS
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 48A | |
| Maximum Drain Source Voltage Vds | 500V | |
| Package Type | TO-264 | |
| Series | HiperFET | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 100mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 270nC | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Forward Voltage Vf | 1.5V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 500W | |
| Maximum Operating Temperature | 150°C | |
| Length | 19.96mm | |
| Height | 26.16mm | |
| Width | 5.13mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 48A | ||
Maximum Drain Source Voltage Vds 500V | ||
Package Type TO-264 | ||
Series HiperFET | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 100mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 270nC | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Forward Voltage Vf 1.5V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 500W | ||
Maximum Operating Temperature 150°C | ||
Length 19.96mm | ||
Height 26.16mm | ||
Width 5.13mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
N-channel Power MOSFET, IXYS HiperFET™ Series
MOSFET Transistors, IXYS
Related links
- IXYS HiperFET N-Channel MOSFET 500 V Enhancement, 3-Pin TO-264
- IXYS HiperFET N-Channel MOSFET 850 V Enhancement, 3-Pin TO-264 IXFK66N85X
- IXYS HiperFET 48 A 3-Pin TO-264
- IXYS HiperFET 48 A 3-Pin TO-264 IXFK48N60Q3
- IXYS HiperFET 78 A 3-Pin TO-264 IXFK78N50P3
- IXYS HiperFET 64 A 3-Pin TO-264 IXFK64N50Q3
- IXYS HiperFET N-Channel MOSFET 650 V Enhancement, 3-Pin TO-268
- IXYS HiperFET N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247
