IXYS HiperFET N-Channel MOSFET, 80 A, 250 V Enhancement, 4-Pin TO-220
- RS Stock No.:
- 146-4366
- Distrelec Article No.:
- 302-53-388
- Mfr. Part No.:
- IXFP80N25X3
- Manufacturer:
- IXYS
Get a bulk buy discount
Add 5 more to save €0.95
View bulk pricing optionsSubtotal (1 unit)*
€10.67
(exc. VAT)
€13.12
(inc. VAT)
In Stock
- Plus 150 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €10.67 | - |
| 5 - 9 | €10.48 | €0.95 |
| 10 - 14 | €10.14 | €5.30 |
| 15 - 24 | €10.03 | €9.60 |
| 25 + | €9.95 | €18.00 |
*price indicative
- RS Stock No.:
- 146-4366
- Distrelec Article No.:
- 302-53-388
- Mfr. Part No.:
- IXFP80N25X3
- Manufacturer:
- IXYS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 80A | |
| Maximum Drain Source Voltage Vds | 250V | |
| Package Type | TO-220 | |
| Series | HiperFET | |
| Mount Type | Through Hole | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 16mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 390W | |
| Forward Voltage Vf | 1.4V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 83nC | |
| Maximum Operating Temperature | 150°C | |
| Length | 10.66mm | |
| Standards/Approvals | No | |
| Width | 4.83mm | |
| Height | 16mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 80A | ||
Maximum Drain Source Voltage Vds 250V | ||
Package Type TO-220 | ||
Series HiperFET | ||
Mount Type Through Hole | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 16mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 390W | ||
Forward Voltage Vf 1.4V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 83nC | ||
Maximum Operating Temperature 150°C | ||
Length 10.66mm | ||
Standards/Approvals No | ||
Width 4.83mm | ||
Height 16mm | ||
Automotive Standard No | ||
IXYS Corporation (NASDAQ: IXYS), a global manufacturer of Power Semiconductors and integrated circuits (ICs) for energy efficiency, power management, transportation, medical, and motor control applications, has released a new power semiconductor product line: 250V Ultra-Junction X3-Class HiPerFET™ Power MOSFETs. With on-resistances and gate charges as low as 4.5 milliohms and 21 nanocoulombs, respectively, these devices enable highest power densities and energy efficiencies in a wide variety of high-speed power conversion applications.Developed using a charge compensation principle and proprietary process technology, the new MOSFETs provide the best-in-class Figure of Merit (on-resistance times gate charge), which translates into lowest conduction and switching losses. They exhibit the lowest on-state resistances in the industry (5 milliohms in the TO-264 package and 4.5 milliohms in the SOT-227, for instance). The fast intrinsic body diodes HiPerFETs™ of the MOSFETs display very soft recovery characteristics, minimizing voltage overshoots and electromagnetic interference (EMI), especially in half or full-bridge topologies. With low reverse recovery charge and time, the diodes are capable of removing all the leftover energies during high-speed switching to avoid device failure and achieve high efficiency.Moreover, these new devices are avalanche capable and exhibit a superior dv/dt performance as well. They are robust against device failure caused by voltage spikes and accidental turn-on of parasitic bipolar transistors inherent in the MOSFET structure. As such these rugged devices require fewer snubbers and can be used in both hard and soft switching power converters.Well-suited applications include battery chargers for light electric vehicles (LEVs), synchronous rectification in switching power supplies, motor control, DC-DC converters, uninterruptible power supplies, electric forklifts, Class-D audio amplifiers, and telecom systems.The new 250V X3-Class Power MOSFETs with HiPerFET™ body diodes are available in the following international standard size packages: TO-3P, TO-220 (overmolded or standard), TO-247, PLUS247, TO-252, TO-263, TO-264, TO-268HV, SOT-227. Some example part numbers include IXFA60N25X3, IXFP80N25X3, IXFT170N25X3HV and IXFK240N25X3, with current ratings of 60A, 80A, 170A, and 240A, respectively.
Lowest on-resistance RDS(ON) and gate charge Qg
Fast soft recovery body diode dv/dt ruggedness
Superior avalanche capability
International standard packages
Battery chargers for light electric vehicles
Synchronous rectification in switching power supplies
Motor control
DC-DC converters
Uninterruptible power supplies
Electric forklifts
Class-D audio amplifiers
Telecom systems
High efficiency
High power density
Improved system reliability
Easy to design in
Related links
- IXYS HiperFET N-Channel MOSFET 250 V Enhancement, 4-Pin TO-220 IXFP80N25X3
- IXYS HiperFET N-Channel MOSFET 250 V Enhancement, 3-Pin TO-263
- IXYS HiperFET N-Channel MOSFET 250 V Enhancement, 3-Pin TO-263 IXFA80N25X3
- IXYS HiperFET N-Channel Power MOSFET 250 V Enhancement, 3-Pin TO-247
- IXYS HiperFET N-Channel Power MOSFET 250 V Enhancement, 3-Pin TO-247 IXFH80N25X3
- IXYS HiperFET N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247 IXFH80N65X2
- IXYS HiperFET N-Channel MOSFET 650 V Enhancement, 4-Pin SOT-227
- IXYS HiperFET N-Channel MOSFET 850 V Enhancement, 4-Pin SOT-227
